IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1571IDM
| Digi-Key Part Number | LX1571IDM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LX1571IDM | |||
| Description | IC CTRLR PHASE MOD AC SYNC 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LX1571IDM |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 40V |
| Frequency-Max | 110kHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LX1571IDM LX1571IDM |
LX1571IDM Specification Sheet
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1571IDM (LX1571IDM-ND)
Related parts :IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1571IDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1571IDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571IDM-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1570CDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1570CDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570CDM-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1570IDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1570IDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570IDM-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1571CDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1571CDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571CDM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570CM
Order 'ic ctrlr phase mod ac sync 8dip - LX1570CM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570CM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570IM
Order 'ic ctrlr phase mod ac sync 8dip - LX1570IM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570IM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570MY
Order 'ic ctrlr phase mod ac sync 8dip - LX1570MY' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570MY-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1571CM
Order 'ic ctrlr phase mod ac sync 8dip - LX1571CM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571CM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1571IM
Order 'ic ctrlr phase mod ac sync 8dip - LX1571IM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571IM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1571MY
Order 'ic ctrlr phase mod ac sync 8dip - LX1571MY' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571MY-ND.
IC CTRLR PWM SGL BUCK SYNC 8SOIC - ISL6520BCBZ
Order 'ic ctrlr pwm sgl buck sync 8soic - ISL6520BCBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520BCBZ-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2842ADM
Order 'ic ctrlr pwm current mode 8soic - UC2842ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2842ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2843ADM
Order 'ic ctrlr pwm current mode 8soic - UC2843ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2844ADM
Order 'ic ctrlr pwm current mode 8soic - UC2844ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844ADM-ND.
IC CTRLR PWM CURRENT MODE 8SOIC - UC2845ADM
Order 'ic ctrlr pwm current mode 8soic - UC2845ADM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845ADM-ND.
Send this link via E-Mail
Help With This Screen
