IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570CM - Integrated Circuits (ICs)
Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 40V LX1570CM
| Digi-Key Part Number | LX1570CM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LX1570CM | |||
| Description | IC CTRLR PHASE MOD AC SYNC 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 40V LX1570CM
| Technical/Catalog Information | LX1570CM |
| Vendor | Microsemi-IPG |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Duty Cycle | 100% |
| Voltage - Supply | 40V |
| Frequency-Max | 110kHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LX1570CM LX1570CM |
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570CM (LX1570CM-ND) - Integrated Circuits (ICs)
Related parts Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 40V LX1570CMIC CTRLR PHASE MOD AC SYNC 8DIP - LX1570CM
Order 'ic ctrlr phase mod ac sync 8dip - LX1570CM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570CM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570IM
Order 'ic ctrlr phase mod ac sync 8dip - LX1570IM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570IM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1570MY
Order 'ic ctrlr phase mod ac sync 8dip - LX1570MY' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570MY-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1571CM
Order 'ic ctrlr phase mod ac sync 8dip - LX1571CM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571CM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1571IM
Order 'ic ctrlr phase mod ac sync 8dip - LX1571IM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571IM-ND.
IC CTRLR PHASE MOD AC SYNC 8DIP - LX1571MY
Order 'ic ctrlr phase mod ac sync 8dip - LX1571MY' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571MY-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1570CDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1570CDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570CDM-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1570IDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1570IDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1570IDM-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1571CDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1571CDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571CDM-ND.
IC CTRLR PHASE MOD AC SYNC 8SOIC - LX1571IDM
Order 'ic ctrlr phase mod ac sync 8soic - LX1571IDM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX1571IDM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2842AM
Order 'ic ctrlr pwm current mode 8dip - UC2842AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2842AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2843AM
Order 'ic ctrlr pwm current mode 8dip - UC2843AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2843AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2844AM
Order 'ic ctrlr pwm current mode 8dip - UC2844AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2844AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC2845AM
Order 'ic ctrlr pwm current mode 8dip - UC2845AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC2845AM-ND.
IC CTRLR PWM CURRENT MODE 8DIP - UC3842AM
Order 'ic ctrlr pwm current mode 8dip - UC3842AM' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number UC3842AM-ND.
Options for Microsemi-IPG Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 40V LX1570CM
Send this link via E-Mail
Help With This Screen
