IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302GN - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LNK302GN-ND |
700 |
.50400 |
Extended Price
352.80 |
| Manufacturer Part Number | LNK302GN | |||
| Description | IC SWITCH OFF-LINE MDCM/CCM 8SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNK302GN |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SMD |
| Output Type | 1, Non-Isolated |
| Internal Switch(s) | Yes |
| Frequency Range | 62kHz ~ 70kHz |
| Supply Voltage | 120.00 V [Min] |
| Supply Voltage | 374.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNK302GN LNK302GN |
LNK302GN Specification Sheet
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302GN (LNK302GN-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK302GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1020-1-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK302GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1020-2-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302GN
Order 'ic switch off-line mdcm/ccm 8smd - LNK302GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK302GN-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK304GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK304GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1022-1-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK304GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK304GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1022-2-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK305GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK305GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1024-1-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK305GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK305GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1024-2-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK306GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK306GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1026-1-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK306GN-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK306GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1026-2-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302G
Order 'ic switch off-line mdcm/ccm 8smd - LNK302G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK302G-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK302G-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK302G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK302G-TL-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK304G
Order 'ic switch off-line mdcm/ccm 8smd - LNK304G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK304G-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK304GN
Order 'ic switch off-line mdcm/ccm 8smd - LNK304GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK304GN-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK304G-TL
Order 'ic switch off-line mdcm/ccm 8smd - LNK304G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK304G-TL-ND.
IC SWITCH OFF-LINE MDCM/CCM 8SMD - LNK305G
Order 'ic switch off-line mdcm/ccm 8smd - LNK305G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK305G-ND.
Send this link via E-Mail
Help With This Screen