Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5065I
IC OFFLINE CTRLR SMPS OTP TO220 - ICE3B5065I - Integrated Circuits (ICs)
| Digi-Key Part Number | ICE3B5065I-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ICE3B5065I | |||
| Description | IC OFFLINE CTRLR SMPS OTP TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICE3B5065I |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | TO-220-6 |
| Power (Watts) | 220W |
| Voltage - Input | 8.5 ~ 22 V |
| Voltage - Output | 650V |
| Frequency Range | 61 ~ 73kHz |
| Operating Temperature | -40°C ~ 150°C |
| Output Isolation | Isolated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICE3B5065I ICE3B5065I |
IC OFFLINE CTRLR SMPS OTP TO220 - ICE3B5065I (ICE3B5065I-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5065IInfineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5065I
Order 'ic offline ctrlr smps otp to220 - ICE3B5065I' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B5065I-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B2065I
Order 'ic offline ctrlr smps otp to220 - ICE3B2065I' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B2065I-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B2065P
Order 'ic offline ctrlr smps otp to220 - ICE3B2065P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B2065P-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B3065I
Order 'ic offline ctrlr smps otp to220 - ICE3B3065I' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B3065I-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B3065P
Order 'ic offline ctrlr smps otp to220 - ICE3B3065P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B3065P-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B3565I
Order 'ic offline ctrlr smps otp to220 - ICE3B3565I' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B3565I-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B3565P
Order 'ic offline ctrlr smps otp to220 - ICE3B3565P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B3565P-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5065P
Order 'ic offline ctrlr smps otp to220 - ICE3B5065P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B5065P-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5565I
Order 'ic offline ctrlr smps otp to220 - ICE3B5565I' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B5565I-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5565P
Order 'ic offline ctrlr smps otp to220 - ICE3B5565P' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3B5565P-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 10.5 ~ 27 V ICE3BR0665J
Order 'ic offline ctrlr smps otp to220 - ICE3BR0665J' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3BR0665J-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 10.5 ~ 27 V ICE3BR1065JF
Order 'ic offline ctrlr smps otp to220 - ICE3BR1065JF' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3BR1065JF-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 10.5 ~ 27 V ICE3BR2565JF
Order 'ic offline ctrlr smps otp to220 - ICE3BR2565JF' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE3BR2565JF-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2A380P2
Order 'ic offline ctrlr smps cm to220 - ICE2A380P2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2A380P2-ND.
Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE2A765I
Order 'ic offline ctrlr smps cm to220 - ICE2A765I' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICE2A765I-ND.
Options for Infineon Technologies Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tube 8.5 ~ 22 V ICE3B5065I
Send this link via E-Mail
Help With This Screen
