Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A

Digi-Key Part Number 377-1089-ND
Price Break
1
10
100
200
300
Unit Price
5.70000
4.75000
4.30000
3.80000
3.55000
Extended Price
5.70
47.50
430.00
760.00
1065.00
Manufacturer Part NumberCU-3002-A
DescriptionBOX ALUM 4 X 2.12 X 1.62 NAT
Quantity Available 28
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-3002-A
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorNatural
DesignU Shaped Pieces
Features-
MaterialMetal - Aluminum
Ratings-
SeriesMini-Box
Shipping InfoShipped from Digi-Key
Size / Dimension4" L x 2.12" W x 1.62" H (101.6mm x 53.85mm x 41.15mm)
Thickness0.04" (1.02mm)
Weight4.0 oz (113.4g)
Container TypeBox
Material Flammability Rating-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 3002 A
CU3002A
377 1089 ND
3771089ND
377-1089

CU-3002-A Specification Sheet

Image of BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A

BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A (377-1089-ND)

Related parts :
BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A
 Order 'box alum 4 x 2.12 x 1.62 nat - CU-3002-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1089-ND.
BOX ALUM 4 X 2.25 X 2.25 NAT - CU-3003-A
 Order 'box alum 4 x 2.25 x 2.25 nat - CU-3003-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1090-ND.
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
 Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
 Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1079-ND.
BOX ALUM CHASSIS 7X5X2" - 1444-12
 Order 'box alum chassis 7x5x2" - 1444-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM261-ND.
CBS LOCKING NYLON 3/4" - LCBS-2-12-01
 Order 'cbs locking nylon 3/4" - LCBS-2-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBS-2-12-01-ND.
CBS LOCKING FR NYLON 3/4" - LCBS-2-12-19
 Order 'cbs locking fr nylon 3/4" - LCBS-2-12-19' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBS-2-12-19-ND.
HARNESS CLIP STANDOFF 3/4" - SHK-2-12-01
 Order 'harness clip standoff 3/4" - SHK-2-12-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number SHK-2-12-01-ND.
RES 12 OHM 25W 1% ALUM WW - UAL-25 12 OHM 1%
 Order 'res 12 ohm 25w 1% alum ww - UAL-25 12 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-12F-ND.
RES 12 OHM 7.5W 1% ALUM WW - UAL-5 12 OHM 1%
 Order 'res 12 ohm 7.5w 1% alum ww - UAL-5 12 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-12F-ND.
RES 12 OHM 50W 1% ALUM WW - UAL-50 12 OHM 1%
 Order 'res 12 ohm 50w 1% alum ww - UAL-50 12 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-12F-ND.
RES MO 1.000W 62 OHM 2% AXIAL - RS 1 62 2% A
 Order 'res mo 1.000w 62 ohm 2% axial - RS 1 62 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1622%A-ND.
BOX ALUM 12 X 7 X 4 NAT - CU-3011-A
 Order 'box alum 12 x 7 x 4 nat - CU-3011-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1098-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1086-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
 Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1092-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B Next: BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B