Keywords:





IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL - Integrated Circuits (ICs)

Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP249R-TL

Digi-Key Part Number 596-1102-2-ND
Price Break
750
Unit Price
2.56100
Extended Price
1920.75
Manufacturer Part NumberTOP249R-TL
DescriptionIC OFFLINE SWIT UVLO HV D2PAK
Quantity Available Non-Stock
All prices are in USD

Purchase Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP249R-TL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP249R-TL
Technical/Catalog InformationTOP249R-TL
VendorPower Integrations
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / CaseD²Pak, TO-263 (6 leads + tab, variant)
Power (Watts)79W
Voltage - Input-
Voltage - Output700V
Frequency Range66 ~ 132kHz
Operating Temperature-40°C ~ 150°C
Output IsolationIsolated
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TOP249R TL
TOP249RTL
596 1102 2 ND
59611022ND
596-1102-2

TOP249R-TL Specification Sheet

Image of IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL

IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL (596-1102-2-ND) - Integrated Circuits (ICs)

Related parts Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP249R-TL
IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP249R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1102-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP249R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1102-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP244R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP244R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1097-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP244R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP244R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1097-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP245R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP245R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1098-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP245R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP245R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1098-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP246R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP246R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1099-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP246R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP246R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1099-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP247R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP247R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1100-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP247R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP247R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1100-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP248R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP248R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1101-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP248R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP248R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1101-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP250R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP250R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1103-1-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP250R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP250R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1103-2-ND.
IC OFFLINE SWIT UVLO HV D2PAK - TOP242R-TL
 Order 'ic offline swit uvlo hv d2pak - TOP242R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP242R-TL-ND.

Options for Power Integrations Ac Dc Converters, Offline Switcher Integrated Circuit (ics) Tape & Reel (TR) - TOP249R-TL
Send this link via E-Mail
Help With This Screen

IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL Next: IC OFFLINE SWIT UVLO HV D2PAK - TOP250R-TL
IC OFFLINE SWIT UVLO HV D2PAK - TOP249R-TL