IC SWITCH OFF-LINE 48/75W TO-263 - TOP248R-TL
| Digi-Key Part Number | 596-1101-2-ND |
750 |
2.39200 |
Extended Price
1794.00 |
| Manufacturer Part Number | TOP248R-TL | |||
| Description | IC SWITCH OFF-LINE 48/75W TO-263 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TOP248R-TL |
| Vendor | Power Integrations |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | TO-263 |
| Power (Watts) | 48W |
| Type | 1, Isolated |
| Voltage - Input | 85 ~ 265VAC |
| Voltage - Output | 700V |
| Frequency Range | 66 ~ 132 kHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TOP248R TL TOP248RTL 596 1101 2 ND 59611012ND 596-1101-2 |
TOP248R-TL Specification Sheet
IC SWITCH OFF-LINE 48/75W TO-263 - TOP248R-TL (596-1101-2-ND)
Related parts :IC SWITCH OFF-LINE 48/75W TO-263 - TOP248R-TL
Order 'ic switch off-line 48/75w to-263 - TOP248R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1101-1-ND.
IC SWITCH OFF-LINE 48/75W TO-263 - TOP248R-TL
Order 'ic switch off-line 48/75w to-263 - TOP248R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1101-2-ND.
IC SWITCH OFF-LINE 28/50W TO-263 - TOP244R-TL
Order 'ic switch off-line 28/50w to-263 - TOP244R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1097-1-ND.
IC SWITCH OFF-LINE 28/50W TO-263 - TOP244R-TL
Order 'ic switch off-line 28/50w to-263 - TOP244R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1097-2-ND.
IC SWITCH OFF-LINE 33/57W TO-263 - TOP245R-TL
Order 'ic switch off-line 33/57w to-263 - TOP245R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1098-1-ND.
IC SWITCH OFF-LINE 33/57W TO-263 - TOP245R-TL
Order 'ic switch off-line 33/57w to-263 - TOP245R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1098-2-ND.
IC SWITCH OFF-LINE 38/64W TO-263 - TOP246R-TL
Order 'ic switch off-line 38/64w to-263 - TOP246R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1099-1-ND.
IC SWITCH OFF-LINE 38/64W TO-263 - TOP246R-TL
Order 'ic switch off-line 38/64w to-263 - TOP246R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1099-2-ND.
IC SWITCH OFF-LINE 43/70W TO-263 - TOP247R-TL
Order 'ic switch off-line 43/70w to-263 - TOP247R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1100-1-ND.
IC SWITCH OFF-LINE 43/70W TO-263 - TOP247R-TL
Order 'ic switch off-line 43/70w to-263 - TOP247R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1100-2-ND.
IC SWITCH OFF-LINE 53/79W TO-263 - TOP249R-TL
Order 'ic switch off-line 53/79w to-263 - TOP249R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1102-1-ND.
IC SWITCH OFF-LINE 53/79W TO-263 - TOP249R-TL
Order 'ic switch off-line 53/79w to-263 - TOP249R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1102-2-ND.
IC SWITCH OFF-LINE 55/82W TO-263 - TOP250R-TL
Order 'ic switch off-line 55/82w to-263 - TOP250R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1103-1-ND.
IC SWITCH OFF-LINE 55/82W TO-263 - TOP250R-TL
Order 'ic switch off-line 55/82w to-263 - TOP250R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1103-2-ND.
IC SWITCH OFF-LINE 3.7/7.5W 8SMD - LNK363GN-TL
Order 'ic switch off-line 3.7/7.5w 8smd - LNK363GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1087-1-ND.
Send this link via E-Mail
Help With This Screen