IC SWITCH OFF-LINE 33/57W TO-263 - TOP245R-TL - Integrated Circuits (ICs)
| Digi-Key Part Number | 596-1098-1-ND |
1 25 100 250 500 |
3.31000 2.64600 2.05800 1.95512 1.91100 |
Extended Price
3.31 66.15 205.80 488.78 955.50 |
| Manufacturer Part Number | TOP245R-TL | |||
| Description | IC SWITCH OFF-LINE 33/57W TO-263 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TOP245R-TL |
| Vendor | Power Integrations (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | TO-263 |
| Power (Watts) | 33W |
| Type | 1, Isolated |
| Voltage - Input | 85 ~ 265VAC |
| Voltage - Output | 700V |
| Frequency Range | 66 ~ 132 kHz |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TOP245R TL TOP245RTL 596 1098 1 ND 59610981ND 596-1098-1 |
TOP245R-TL Specification Sheet
IC SWITCH OFF-LINE 33/57W TO-263 - TOP245R-TL (596-1098-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SWITCH OFF-LINE 33/57W TO-263 - TOP245R-TL
Order 'ic switch off-line 33/57w to-263 - TOP245R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1098-1-ND.
IC SWITCH OFF-LINE 33/57W TO-263 - TOP245R-TL
Order 'ic switch off-line 33/57w to-263 - TOP245R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1098-2-ND.
IC SWITCH OFF-LINE 28/50W TO-263 - TOP244R-TL
Order 'ic switch off-line 28/50w to-263 - TOP244R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1097-1-ND.
IC SWITCH OFF-LINE 28/50W TO-263 - TOP244R-TL
Order 'ic switch off-line 28/50w to-263 - TOP244R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1097-2-ND.
IC SWITCH OFF-LINE 38/64W TO-263 - TOP246R-TL
Order 'ic switch off-line 38/64w to-263 - TOP246R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1099-1-ND.
IC SWITCH OFF-LINE 38/64W TO-263 - TOP246R-TL
Order 'ic switch off-line 38/64w to-263 - TOP246R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1099-2-ND.
IC SWITCH OFF-LINE 43/70W TO-263 - TOP247R-TL
Order 'ic switch off-line 43/70w to-263 - TOP247R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1100-1-ND.
IC SWITCH OFF-LINE 43/70W TO-263 - TOP247R-TL
Order 'ic switch off-line 43/70w to-263 - TOP247R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1100-2-ND.
IC SWITCH OFF-LINE 48/75W TO-263 - TOP248R-TL
Order 'ic switch off-line 48/75w to-263 - TOP248R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1101-1-ND.
IC SWITCH OFF-LINE 48/75W TO-263 - TOP248R-TL
Order 'ic switch off-line 48/75w to-263 - TOP248R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1101-2-ND.
IC SWITCH OFF-LINE 53/79W TO-263 - TOP249R-TL
Order 'ic switch off-line 53/79w to-263 - TOP249R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1102-1-ND.
IC SWITCH OFF-LINE 53/79W TO-263 - TOP249R-TL
Order 'ic switch off-line 53/79w to-263 - TOP249R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1102-2-ND.
IC SWITCH OFF-LINE 55/82W TO-263 - TOP250R-TL
Order 'ic switch off-line 55/82w to-263 - TOP250R-TL' online from Digi-Key. Manufactured by Power Integrations (VA). Digi-Key part number 596-1103-1-ND.
IC SWITCH OFF-LINE 55/82W TO-263 - TOP250R-TL
Order 'ic switch off-line 55/82w to-263 - TOP250R-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1103-2-ND.
IC SWITCH OFF-LINE 4/9W 8-SMD - LNK364GN-TL
Order 'ic switch off-line 4/9w 8-smd - LNK364GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1089-1-ND.
Send this link via E-Mail
Help With This Screen