IC SW OFF-LINE PS 10/15W 8DIP - TOP242PN - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 596-1066-5-ND |
1 25 100 250 500 1000 5000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 1.12500 |
Extended Price
2.25 45.00 135.00 315.00 607.50 1170.00 5625.00 |
| Manufacturer Part Number | TOP242PN | |||
| Description | IC SW OFF-LINE PS 10/15W 8DIP | |||
| Quantity Available | 839 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOP242PN |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | * 8-DIP, 7-lead, 7.62mm (.3") LS |
| Package Name | 8-DIP, 7-lead |
| Package Name | MS-001-AB |
| Output Type | 1, Isolated |
| Internal Switch(s) | Yes |
| Frequency Range | 124kHz ~ 140kHz |
| Supply Voltage | 120.00 V [Min] |
| Supply Voltage | 374.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOP242PN TOP242PN 596 1066 5 ND 59610665ND 596-1066-5 |
TOP242PN Specification Sheet
IC SW OFF-LINE PS 10/15W 8DIP - TOP242PN (596-1066-5-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SW OFF-LINE PS 10/15W 8DIP - TOP242PN
Order 'ic sw off-line ps 10/15w 8dip - TOP242PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1066-5-ND.
IC SW OFF-LINE PS 10/15W 8DIP - TOP232P
Order 'ic sw off-line ps 10/15w 8dip - TOP232P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232P-ND.
IC SW OFF-LINE PS 10/15W 8DIP - TOP232PN
Order 'ic sw off-line ps 10/15w 8dip - TOP232PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232PN-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP232GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1062-1-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP232GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1062-2-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP242GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP242GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1065-1-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP242GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP242GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1065-2-ND.
IC SW OFF-LINE LP 10/15W 8DIP - TNY256P
Order 'ic sw off-line lp 10/15w 8dip - TNY256P' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY256P-ND.
IC SW OFF-LINE LP 10/15W 8DIP - TNY256PN
Order 'ic sw off-line lp 10/15w 8dip - TNY256PN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY256PN-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232G
Order 'ic sw off-line ps 10/15w 8smd - TOP232G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232G-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN
Order 'ic sw off-line ps 10/15w 8smd - TOP232GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232GN-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232G-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP232G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232G-TL-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP242GN
Order 'ic sw off-line ps 10/15w 8smd - TOP242GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP242GN-ND.
IC SW OFF-LINE LP 10/15W 8SMD - TNY256GN-TL
Order 'ic sw off-line lp 10/15w 8smd - TNY256GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1043-1-ND.
IC SW OFF-LINE LP 10/15W 8SMD - TNY256GN-TL
Order 'ic sw off-line lp 10/15w 8smd - TNY256GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1043-2-ND.
Send this link via E-Mail
Help With This Screen