IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN-TL
| Digi-Key Part Number | 596-1062-2-ND |
1000 5000 10000 25000 |
1.27400 1.22500 1.20100 1.17600 |
Extended Price
1274.00 6125.00 12010.00 29400.00 |
| Manufacturer Part Number | TOP232GN-TL | |||
| Description | IC SW OFF-LINE PS 10/15W 8SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TOP232GN-TL |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SMD |
| Output Type | 1, Isolated |
| Internal Switch(s) | Yes |
| Frequency Range | 124kHz ~ 140kHz |
| Supply Voltage | 120.00 V [Min] |
| Supply Voltage | 374.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TOP232GN TL TOP232GNTL 596 1062 2 ND 59610622ND 596-1062-2 |
TOP232GN-TL Specification Sheet
IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN-TL (596-1062-2-ND)
Related parts:IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP232GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1062-1-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP232GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1062-2-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP242GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP242GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1065-1-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP242GN-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP242GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1065-2-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232GN
Order 'ic sw off-line ps 10/15w 8smd - TOP232GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232GN-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232G-TL
Order 'ic sw off-line ps 10/15w 8smd - TOP232G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232G-TL-ND.
IC SW OFF-LINE LP 10/15W 8SMD - TNY256GN-TL
Order 'ic sw off-line lp 10/15w 8smd - TNY256GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1043-1-ND.
IC SW OFF-LINE LP 10/15W 8SMD - TNY256GN-TL
Order 'ic sw off-line lp 10/15w 8smd - TNY256GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1043-2-ND.
IC SW OFF-LINE LP 10/15W 8SMD - TNY256G-TL
Order 'ic sw off-line lp 10/15w 8smd - TNY256G-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TNY256G-TL-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP232G
Order 'ic sw off-line ps 10/15w 8smd - TOP232G' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP232G-ND.
IC SW OFF-LINE PS 10/15W 8SMD - TOP242GN
Order 'ic sw off-line ps 10/15w 8smd - TOP242GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number TOP242GN-ND.
IC SW OFF-LINE LP 9.5/15W 8SMD - TNY266GN-TL
Order 'ic sw off-line lp 9.5/15w 8smd - TNY266GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1050-1-ND.
IC SW OFF-LINE LP 9.5/15W 8SMD - TNY266GN-TL
Order 'ic sw off-line lp 9.5/15w 8smd - TNY266GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1050-2-ND.
IC SW OFF-LINE PS 15/25W 8SMD - TOP233GN-TL
Order 'ic sw off-line ps 15/25w 8smd - TOP233GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1063-1-ND.
IC SW OFF-LINE PS 15/25W 8SMD - TOP233GN-TL
Order 'ic sw off-line ps 15/25w 8smd - TOP233GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1063-2-ND.
Send this link via E-Mail
Help With This Screen