IC SWITCHER OFF-LINE LP EFF 8SMD - LNK564GN-TL - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 596-1038-1-ND |
1 25 100 250 500 |
1.14000 .95000 .76000 .57000 .53200 |
Extended Price
1.14 23.75 76.00 142.50 266.00 |
| Manufacturer Part Number | LNK564GN-TL | |||
| Description | IC SWITCHER OFF-LINE LP EFF 8SMD | |||
| Quantity Available | 517 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNK564GN-TL |
| Vendor | Power Integrations |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SMD |
| Output Type | 1, Isolated |
| Internal Switch(s) | Yes |
| Frequency Range | 66kHz ~ 100kHz |
| Supply Voltage | 374.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNK564GN TL LNK564GNTL 596 1038 1 ND 59610381ND 596-1038-1 |
LNK564GN-TL Specification Sheet
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK564GN-TL (596-1038-1-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SWITCHER OFF-LINE LP EFF 8SMD - LNK564GN-TL
Order 'ic switcher off-line lp eff 8smd - LNK564GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1038-1-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK564GN-TL
Order 'ic switcher off-line lp eff 8smd - LNK564GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1038-2-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK562GN-TL
Order 'ic switcher off-line lp eff 8smd - LNK562GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1034-1-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK562GN-TL
Order 'ic switcher off-line lp eff 8smd - LNK562GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1034-2-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK563GN-TL
Order 'ic switcher off-line lp eff 8smd - LNK563GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1036-1-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK563GN-TL
Order 'ic switcher off-line lp eff 8smd - LNK563GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1036-2-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK564GN
Order 'ic switcher off-line lp eff 8smd - LNK564GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK564GN-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK562GN
Order 'ic switcher off-line lp eff 8smd - LNK562GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK562GN-ND.
IC SWITCHER OFF-LINE LP EFF 8SMD - LNK563GN
Order 'ic switcher off-line lp eff 8smd - LNK563GN' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number LNK563GN-ND.
IC SWITCHER CV CV/CC EFF 8SMD - LNK500GN-TL
Order 'ic switcher cv cv/cc eff 8smd - LNK500GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1028-1-ND.
IC SWITCHER CV CV/CC EFF 8SMD - LNK500GN-TL
Order 'ic switcher cv cv/cc eff 8smd - LNK500GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1028-2-ND.
IC SWITCHER CV CV/CC EFF 8SMD - LNK501GN-TL
Order 'ic switcher cv cv/cc eff 8smd - LNK501GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1030-1-ND.
IC SWITCHER CV CV/CC EFF 8SMD - LNK501GN-TL
Order 'ic switcher cv cv/cc eff 8smd - LNK501GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1030-2-ND.
IC SWITCHER CV CV/CC EFF 8SMD - LNK520GN-TL
Order 'ic switcher cv cv/cc eff 8smd - LNK520GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1032-1-ND.
IC SWITCHER CV CV/CC EFF 8SMD - LNK520GN-TL
Order 'ic switcher cv cv/cc eff 8smd - LNK520GN-TL' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1032-2-ND.
Send this link via E-Mail
Help With This Screen