IC CTRLR PWM CURR-MODE 8-MINIDIP - UC2845BN - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3680-5-ND |
1 10 100 250 500 1000 |
1.09000 .94300 .72500 .60900 .48140 .42050 |
Extended Price
1.09 9.43 72.50 152.25 240.70 420.50 |
| Manufacturer Part Number | UC2845BN | |||
| Description | IC CTRLR PWM CURR-MODE 8-MINIDIP | |||
| Quantity Available | 1103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC2845BN |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-Mini DIP |
| Packaging | Tube |
| Duty Cycle | 100% Max |
| Voltage - Supply | - |
| Frequency-Max | 500kHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC2845BN UC2845BN 497 3680 5 ND 49736805ND 497-3680-5 |
UC2845BN Specification Sheet
IC CTRLR PWM CURR-MODE 8-MINIDIP - UC2845BN (497-3680-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR PWM CURR-MODE 8-MINIDIP - UC2845BN
Order 'ic ctrlr pwm curr-mode 8-minidip - UC2845BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3680-5-ND.
IC CTRLR PWM CURR-MODE 8-MINIDIP - E-UC2845BN
Order 'ic ctrlr pwm curr-mode 8-minidip - E-UC2845BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4601-5-ND.
IC CTRLR PWM CURR MODE 8-MINIDIP - E-UC2842BN
Order 'ic ctrlr pwm curr mode 8-minidip - E-UC2842BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-UC2842BN-ND.
IC CTRLR PWM CURR MODE 8-MINIDIP - E-UC2844BN
Order 'ic ctrlr pwm curr mode 8-minidip - E-UC2844BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-UC2844BN-ND.
IC CTRLR PWM CURR MODE 8-MINIDIP - E-UC3843BN
Order 'ic ctrlr pwm curr mode 8-minidip - E-UC3843BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-UC3843BN-ND.
IC CTRLR PWM CURR MODE 8-MINIDIP - E-UC3844BN
Order 'ic ctrlr pwm curr mode 8-minidip - E-UC3844BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-UC3844BN-ND.
IC CTRLR PWM CURR MODE 8-MINIDIP - E-UC3845BN
Order 'ic ctrlr pwm curr mode 8-minidip - E-UC3845BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-UC3845BN-ND.
IC CTRLR PWM CURR-MODE 8-MINIDIP - UC2843BN
Order 'ic ctrlr pwm curr-mode 8-minidip - UC2843BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3678-ND.
IC CTRLR PWM CURR-MODE 8-MINIDIP - E-UC2843BN
Order 'ic ctrlr pwm curr-mode 8-minidip - E-UC2843BN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4599-5-ND.
IC CTRLR PWM CURR MODE 8-DIP - FAN7602N
Order 'ic ctrlr pwm curr mode 8-dip - FAN7602N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7602N-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3679-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3843BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3843BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3681-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3683-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3683-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3843BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC3843BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4603-1-ND.
Send this link via E-Mail
Help With This Screen