IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-3679-2-ND |
2500 |
.38600 |
Extended Price
965.00 |
| Manufacturer Part Number | UC2845BD1013TR | |||
| Description | IC CTRLR PWM CURR-MODE HP 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | UC2845BD1013TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 - Single |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Duty Cycle | 100% Max |
| Voltage - Supply | 15V |
| Frequency-Max | 500kHz |
| Buck | No |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UC2845BD1013TR UC2845BD1013TR 497 3679 2 ND 49736792ND 497-3679-2 |
UC2845BD1013TR Specification Sheet
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR (497-3679-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3679-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3679-6-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3679-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4600-6-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3843BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3843BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3681-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3683-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3683-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4600-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC2845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC2845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4600-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3843BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC3843BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4603-1-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3843BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC3843BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4603-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC3845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4605-2-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - UC3844BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - UC3844BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3682-6-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3843BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC3843BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4603-6-ND.
IC CTRLR PWM CURR-MODE HP 8-SOIC - E-UC3845BD1013TR
Order 'ic ctrlr pwm curr-mode hp 8-soic - E-UC3845BD1013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4605-6-ND.
Send this link via E-Mail
Help With This Screen