IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-2R2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33567D-2R2OSCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33567D-2R2 | |||
| Description | IC CTRLR DUAL LIN HI CURR 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33567D-2R2 |
| Vendor | ON Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Type | Positive Fixed |
| Number of Outputs | 2 |
| Voltage - Output | 2.53V |
| Voltage - Input | 9 ~ 12.5 V |
| Operating Temperature | 0°C ~ 80°C |
| Current - Supply | 6.3mA |
| Current - Output | 5mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33567D 2R2 MC33567D2R2 MC33567D 2R2OSCT ND MC33567D2R2OSCTND MC33567D-2R2OSCT |
MC33567D-2R2 Specification Sheet
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-2R2 (MC33567D-2R2OSCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-2R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-2R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33567D-2R2OSCT-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-1R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-1R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33567D-1R2OSCT-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-2R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-2R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-2R2OSTR-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-3R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-3R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33567D-3R2OSCT-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-1R2G
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-1R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-1R2GOS-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-1R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-1R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-1R2OSTR-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-3R2G
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-3R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-3R2GOS-ND.
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-3R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-3R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-3R2OSTR-ND.
IC OPAMP DUAL SGL SUPP LP 8SOIC - NCV2904DR2G
Order 'ic opamp dual sgl supp lp 8soic - NCV2904DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCV2904DR2GOSCT-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
Order 'ic opamp dual lp low noise 8soic - MC33178DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33178DR2GOSCT-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2G
Order 'ic opamp dual lp low noise 8soic - MC33178DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33178DR2GOSDKR-ND.
IC OPAMP DUAL LP LOW NOISE 8SOIC - MC33178DR2
Order 'ic opamp dual lp low noise 8soic - MC33178DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33178DR2OSCT-ND.
IC OPAMP DUAL R-R 1V 8SOIC - MC33502DR2
Order 'ic opamp dual r-r 1v 8soic - MC33502DR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33502DR2OSCT-ND.
IC OPAMP DUAL SGL SUPP HS 8SOIC - MC34072DR2G
Order 'ic opamp dual sgl supp hs 8soic - MC34072DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34072DR2GOSCT-ND.
IC OPAMP DUAL SGL SUPP HS 8SOIC - MC34072DR2G
Order 'ic opamp dual sgl supp hs 8soic - MC34072DR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC34072DR2GOSDKR-ND.
Send this link via E-Mail
Help With This Screen
