ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.52V, 1.82V MC33567D-1R2G
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-1R2G - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33567D-1R2GOS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33567D-1R2G | |||
| Description | IC CTRLR DUAL LIN HI CURR 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33567D-1R2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Type | Positive Fixed |
| Number of Outputs | 2 |
| Voltage - Output | 1.52V, 1.82V |
| Voltage - Input | 9 ~ 12.5 V |
| Operating Temperature | 0°C ~ 80°C |
| Current - Supply | 6.3mA |
| Current - Output | 5mA |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33567D 1R2G MC33567D1R2G MC33567D 1R2GOS ND MC33567D1R2GOSND MC33567D-1R2GOS |
MC33567D-1R2G Specification Sheet
IC CTRLR DUAL LIN HI CURR 8SOIC - MC33567D-1R2G (MC33567D-1R2GOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.52V, 1.82V MC33567D-1R2GON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.52V, 1.82V MC33567D-1R2G
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-1R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-1R2GOS-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Cut Tape (CT) 6.3mA 1.52V, 1.82V MC33567D-1R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-1R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33567D-1R2OSCT-ND.
ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.52V, 1.82V MC33567D-1R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-1R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-1R2OSTR-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Cut Tape (CT) 6.3mA 2.53V MC33567D-2R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-2R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33567D-2R2OSCT-ND.
ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 2.53V MC33567D-2R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-2R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-2R2OSTR-ND.
ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.2V, 2.3V MC33567D-3R2G
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-3R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-3R2GOS-ND.
ON Semiconductor (VA) Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Cut Tape (CT) 6.3mA 1.2V, 2.3V MC33567D-3R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-3R2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33567D-3R2OSCT-ND.
ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.2V, 2.3V MC33567D-3R2
Order 'ic ctrlr dual lin hi curr 8soic - MC33567D-3R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-3R2OSTR-ND.
ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tube 6.3mA 1.52V, 1.82V MC33567D-001
Order 'ic ctrlr pwr supply dual 8-soic - MC33567D-001' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-001-ND.
ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tube 6.3mA 1.52V, 1.82V MC33567D-1G
Order 'ic ctrlr pwr supply dual 8-soic - MC33567D-1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33567D-1G-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.9mA 3 V ~ 44 V, ±1.5 V ~ 22 V MC34072VD
Order 'ic opamp dual sgl supp hs 8soic - MC34072VD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC34072VDOS-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.5mA 3 V ~ 32 V, ±1.5 V ~ 16 V NCV2904DR2G
Order 'ic opamp dual sgl supp lp 8soic - NCV2904DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCV2904DR2GOSTR-ND.
Surface (SMD, SMT) Memory Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor 28-QSOP FAN5236QSC
Order 'ic ctrlr dual ddr/pwm 28qsop - FAN5236QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5236QSC-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor FAN5037M
Order 'ic ctrlr dc-dc adj sw 8soic - FAN5037M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5037M-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Fairchild Semiconductor FAN6520AM
Order 'ic ctrlr pwm sgl sync buck 8soic - FAN6520AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AM-ND.
Options for ON Semiconductor Voltage Regulator - Linear Transistor Driver Integrated Circuit (ics) Positive Fixed Tape & Reel (TR) 6.3mA 1.52V, 1.82V MC33567D-1R2G
Send this link via E-Mail
Help With This Screen
