IC LDO REG ADJ SINGLE 8-SOIC - LT1575CS8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1575CS8#PBF-ND |
1 25 100 |
4.75000 3.15400 2.70000 |
Extended Price
4.75 78.85 270.00 |
| Manufacturer Part Number | LT1575CS8#PBF | |||
| Description | IC LDO REG ADJ SINGLE 8-SOIC | |||
| Quantity Available | 547 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1575CS8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Positive LDO Adjustable |
| Number of Outputs | 1 - Single |
| Voltage - Output | - |
| Voltage - Input | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1575CS8#PBF LT1575CS8#PBF |
LT1575CS8#PBF Specification Sheet
IC LDO REG ADJ SINGLE 8-SOIC - LT1575CS8#PBF (LT1575CS8#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LDO REG ADJ SINGLE 8-SOIC - LT1575CS8
Order 'ic ldo reg adj single 8-soic - LT1575CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CS8-ND.
IC LDO REG ADJ SINGLE 8-SOIC - LT1575CS8#TRPBF
Order 'ic ldo reg adj single 8-soic - LT1575CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CS8#TRPBF-ND.
IC LDO REG 5V SINGLE 8-SOIC - LT1575CS8-5
Order 'ic ldo reg 5v single 8-soic - LT1575CS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CS8-5-ND.
IC LDO REG ADJ SINGLE 8-SOIC - LT1575CS8#PBF
Order 'ic ldo reg adj single 8-soic - LT1575CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CS8#PBF-ND.
IC LDO REG 5V SINGLE 8-SOIC - LT1575CS8-5#PBF
Order 'ic ldo reg 5v single 8-soic - LT1575CS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CS8-5#PBF-ND.
IC LDO REG ADJ SINGLE 8-DIP - LT1575CN8#PBF
Order 'ic ldo reg adj single 8-dip - LT1575CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CN8#PBF-ND.
IC LDO REG ADJ SINGLE 8-DIP - LT1575CN8
Order 'ic ldo reg adj single 8-dip - LT1575CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1575CN8-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A
Order 'ic ldo reg adj 100ma 8-soic - REG101UA-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-A-ND.
IC LDO REG ADJ 250MA 8-SOIC - REG102UA-A
Order 'ic ldo reg adj 250ma 8-soic - REG102UA-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-A-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5
Order 'ic ldo reg adj 100ma 8-soic - REG101UA-A/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-A/2K5-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-A/2K5G4
Order 'ic ldo reg adj 100ma 8-soic - REG101UA-A/2K5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-A/2K5G4-ND.
IC LDO REG ADJ 100MA 8-SOIC - REG101UA-AG4
Order 'ic ldo reg adj 100ma 8-soic - REG101UA-AG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG101UA-AG4-ND.
IC LDO REG ADJ 250MA 8-SOIC - REG102UA-A/2K5
Order 'ic ldo reg adj 250ma 8-soic - REG102UA-A/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-A/2K5-ND.
IC LDO REG ADJ 250MA 8-SOIC - REG102UA-AG4
Order 'ic ldo reg adj 250ma 8-soic - REG102UA-AG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102UA-AG4-ND.
IC LDO REG ADJ 500MA 8-SOIC - REG103UA-A/2K5
Order 'ic ldo reg adj 500ma 8-soic - REG103UA-A/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103UA-A/2K5-ND.
Send this link via E-Mail
Help With This Screen