IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975AIMMX-5.0
| Digi-Key Part Number | LP2975AIMMX-5.0-ND |
3500 |
.88750 |
Extended Price
3106.25 |
| Manufacturer Part Number | LP2975AIMMX-5.0 | |||
| Description | IC DRIVER/CONTR MOSFET LDO 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2975AIMMX-5.0 |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Type | Positive LDO Fixed |
| Number of Outputs | 1 - Single |
| Voltage - Output | 5V |
| Voltage - Input | 1.8 ~ 24V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2975AIMMX 5 0 LP2975AIMMX50 |
LP2975AIMMX-5.0 Specification Sheet
IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975AIMMX-5.0 (LP2975AIMMX-5.0-ND)
Related parts:IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975AIMMX-12
Order 'ic driver/contr mosfet ldo 8msop - LP2975AIMMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975AIMMX-12-ND.
IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975AIMMX-3.3
Order 'ic driver/contr mosfet ldo 8msop - LP2975AIMMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975AIMMX-3.3-ND.
IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975AIMMX-5.0
Order 'ic driver/contr mosfet ldo 8msop - LP2975AIMMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975AIMMX-5.0-ND.
IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975IMMX-12
Order 'ic driver/contr mosfet ldo 8msop - LP2975IMMX-12' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975IMMX-12-ND.
IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975IMMX-3.3
Order 'ic driver/contr mosfet ldo 8msop - LP2975IMMX-3.3' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975IMMX-3.3-ND.
IC DRIVER/CONTR MOSFET LDO 8MSOP - LP2975IMMX-5.0
Order 'ic driver/contr mosfet ldo 8msop - LP2975IMMX-5.0' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975IMMX-5.0-ND.
IC DRIVER SGL HS DIFF SOT-23-5 - DS90LV011ATMF/NOPB
Order 'ic driver sgl hs diff sot-23-5 - DS90LV011ATMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV011ATMFDKR-ND.
IC DRIVER MOSFET 1.5A DUAL 8MSOP - MIC4427YMMTR
Order 'ic driver mosfet 1.5a dual 8msop - MIC4427YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1547-1-ND.
IC DRIVER MOSFET 1.5A DUAL 8MSOP - MIC4427YMMTR
Order 'ic driver mosfet 1.5a dual 8msop - MIC4427YMMTR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1547-6-ND.
IC DRIVER PNP 500MA TO220-5 - CS8240YTQ5
Order 'ic driver pnp 500ma to220-5 - CS8240YTQ5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8240YTQ5OS-ND.
IC DRIVER PNP 500MA TO220-5 - CS8240YTQVA5
Order 'ic driver pnp 500ma to220-5 - CS8240YTQVA5' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS8240YTQVA5OS-ND.
IC DRIVER OCT LTCH PERIF 20CDIP - DP7310J
Order 'ic driver oct ltch perif 20cdip - DP7310J' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP7310J-ND.
IC DRIVER CMOS DUAL PERF 8-DIP - DS3631N
Order 'ic driver cmos dual perf 8-dip - DS3631N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3631N-ND.
IC DRIVER CMOS DUAL PERF 8-DIP - DS3632N
Order 'ic driver cmos dual perf 8-dip - DS3632N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3632N-ND.
IC DRIVER CMOS DUAL PERF 8-DIP - DS3633N
Order 'ic driver cmos dual perf 8-dip - DS3633N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS3633N-ND.
Send this link via E-Mail
Help With This Screen