IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-12/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP2975AIMM-12CT-ND |
1 25 100 250 500 |
2.20000 1.63320 1.20700 .95852 .92300 |
Extended Price
2.20 40.83 120.70 239.63 461.50 |
| Manufacturer Part Number | LP2975AIMM-12/NOPB | |||
| Description | IC MOSFET LDO DRVR/CTRLR 8-MSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP2975AIMM-12/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP |
| Packaging | Cut Tape (CT) |
| Type | Positive LDO Fixed |
| Number of Outputs | 1 - Single |
| Voltage - Output | 12V |
| Voltage - Input | 1.8 ~ 24V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP2975AIMM 12 NOPB LP2975AIMM12NOPB LP2975AIMM 12CT ND LP2975AIMM12CTND LP2975AIMM-12CT |
LP2975AIMM-12/NOPB Specification Sheet
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-12/NOPB (LP2975AIMM-12CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-12/NOPB
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975AIMM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975AIMM-12CT-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-3.3/NOPB
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975AIMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975AIMM-3.3CT-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975IMM-12/NOPB
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975IMM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975IMM-12CT-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-3.3/NOPB
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975AIMM-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975AIMM-3.3DKR-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-5.0
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975AIMM-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975AIMM-5.0CT-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975IMM-5.0/NOPB
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975IMM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975IMM-5.0CT-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-5.0
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975AIMM-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975AIMM-5.0DKR-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975IMM-5.0/NOPB
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975IMM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975IMM-5.0DKR-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975AIMM-5.0
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975AIMM-5.0' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975AIMM-5.0DKR-NDR.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975IMM-3.3
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975IMM-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975IMM-3.3CT-ND.
IC MOSFET LDO DRVR/CTRLR 8-MSOP - LP2975IMM-3.3
Order 'ic mosfet ldo drvr/ctrlr 8-msop - LP2975IMM-3.3' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2975IMM-3.3DKR-ND.
IC MOSFET DRIVER DUAL 5A 8-MSOP - LM5111-1MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-1MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-1MYX-ND.
IC MOSFET DRIVER DUAL 5A 8-MSOP - LM5111-2MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-2MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-2MYX-ND.
IC MOSFET DRIVER DUAL 5A 8-MSOP - LM5111-3MYX/NOPB
Order 'ic mosfet driver dual 5a 8-msop - LM5111-3MYX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM5111-3MYX-ND.
IC DVR/CTRLR MOSFET LDO 8-MSOP - LP2975AIMM-12/NOPB
Order 'ic dvr/ctrlr mosfet ldo 8-msop - LP2975AIMM-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2975AIMM-12TR-ND.
Send this link via E-Mail
Help With This Screen