CAP CERAMIC 6.0PF 50V NP0 0603 - CC0603DRNP09BN6R0 - Capacitors
| Digi-Key Part Number | 311-1055-2-ND |
4000 12000 24000 |
.01080 .00840 .00798 |
Extended Price
43.20 100.80 191.52 |
| Manufacturer Part Number | CC0603DRNP09BN6R0 | |||
| Description | CAP CERAMIC 6.0PF 50V NP0 0603 | |||
| Quantity Available | 44000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603DRNP09BN6R0 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 6.000 pF [Typ] |
| Capacitance Tolerance | ±0.5pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.810 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 1.60 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.650 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.650 mm [Max] |
| L4 | 0.400 mm [Min] |
| T | 0.730 mm [Min] |
| T | 0.870 mm [Max] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603DRNP09BN6R0 CC0603DRNP09BN6R0 311 1055 2 ND 31110552ND 311-1055-2 |
CAP CERAMIC 6.0PF 50V NP0 0603 - CC0603DRNP09BN6R0 (311-1055-2-ND) - Capacitors
Related parts Capacitors:CAP CERAMIC 6.0PF 50V NP0 0603 - CC0603DRNP09BN6R0
Order 'cap ceramic 6.0pf 50v np0 0603 - CC0603DRNP09BN6R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1055-1-ND.
CAP CERAMIC 6.0PF 50V NP0 0603 - CC0603DRNP09BN6R0
Order 'cap ceramic 6.0pf 50v np0 0603 - CC0603DRNP09BN6R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1055-2-ND.
CAP CERAMIC 6.0PF 50V NP0 0603 - CC0603DRNP09BN6R0
Order 'cap ceramic 6.0pf 50v np0 0603 - CC0603DRNP09BN6R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1055-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-2-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-6-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-1-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-6-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-1-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-6-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-1-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-2-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-6-ND.
Send this link via E-Mail
Help With This Screen