IC REGULATOR 4.85V 200MA TO92 - ZSR485CSTZ
| Digi-Key Part Number | ZSR485CSTZ-ND |
1500 |
.41480 |
Extended Price
622.20 |
| Manufacturer Part Number | ZSR485CSTZ | |||
| Description | IC REGULATOR 4.85V 200MA TO92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZSR485CSTZ |
| Vendor | Zetex Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 4.85V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZSR485CSTZ ZSR485CSTZ |
ZSR485CSTZ Specification Sheet
IC REGULATOR 4.85V 200MA TO92 - ZSR485CSTZ (ZSR485CSTZ-ND)
Related parts :IC REGULATOR 4.85V 200MA TO92 - ZSR485CSTZ
Order 'ic regulator 4.85v 200ma to92 - ZSR485CSTZ' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR485CSTZ-ND.
IC REG VOLT 8.5V 200MA TO-92 - ZR78L085C
Order 'ic reg volt 8.5v 200ma to-92 - ZR78L085C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L085C-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L085GCT-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L085GDKR-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L085GTR-ND.
IC VOLTAGE REG 4V 200MA TO92 - ZSR400CL
Order 'ic voltage reg 4v 200ma to92 - ZSR400CL' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR400CL-ND.
IC VOLTAGE REG 8.5V 200MA 8-SOIC - ZSR850N8TA
Order 'ic voltage reg 8.5v 200ma 8-soic - ZSR850N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR850N8CT-ND.
IC VOLTAGE REG 8.5V 200MA 8-SOIC - ZSR850N8TA
Order 'ic voltage reg 8.5v 200ma 8-soic - ZSR850N8TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZSR850N8DKR-ND.
IC VOLTAGE REG 8.5V 200MA 8-SOIC - ZSR850N8TA
Order 'ic voltage reg 8.5v 200ma 8-soic - ZSR850N8TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR850N8TR-ND.
IC REGULATOR 10V 200MA TO92 - ZSR1000CL
Order 'ic regulator 10v 200ma to92 - ZSR1000CL' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1000CL-ND.
IC REGULATOR 10V 200MA TO92 - ZSR1000CSTOB
Order 'ic regulator 10v 200ma to92 - ZSR1000CSTOB' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1000CSTOB-ND.
IC REGULATOR 10V 200MA TO92 - ZSR1000CSTZ
Order 'ic regulator 10v 200ma to92 - ZSR1000CSTZ' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1000CSTZ-ND.
IC REGULATOR 12V 200MA TO92 - ZSR1200CL
Order 'ic regulator 12v 200ma to92 - ZSR1200CL' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1200CL-ND.
IC REGULATOR 12V 200MA TO92 - ZSR1200CSTOB
Order 'ic regulator 12v 200ma to92 - ZSR1200CSTOB' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1200CSTOB-ND.
IC REGULATOR 12V 200MA TO92 - ZSR1200CSTZ
Order 'ic regulator 12v 200ma to92 - ZSR1200CSTZ' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZSR1200CSTZ-ND.
Send this link via E-Mail
Help With This Screen