CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
| Digi-Key Part Number | 311-1053-6-ND |
10 100 500 1000 |
.07500 .04420 .02550 .01768 |
Extended Price
0.75 4.42 12.75 17.68 |
| Manufacturer Part Number | CC0603CRNP09BN4R0 | |||
| Description | CAP CERAMIC 4.0PF 50V NP0 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603CRNP09BN4R0 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 4.000 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Digi-Reel |
| Height | 0.810 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 1.60 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.650 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.650 mm [Max] |
| L4 | 0.400 mm [Min] |
| T | 0.730 mm [Min] |
| T | 0.870 mm [Max] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
CC0603CRNP09BN4R0 CC0603CRNP09BN4R0 311 1053 6 ND 31110536ND 311-1053-6 |
CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0 (311-1053-6-ND)
Related parts:CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
Order 'cap ceramic 4.0pf 50v np0 0603 - CC0603CRNP09BN4R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1053-1-ND.
CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
Order 'cap ceramic 4.0pf 50v np0 0603 - CC0603CRNP09BN4R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1053-2-ND.
CAP CERAMIC 4.0PF 50V NP0 0603 - CC0603CRNP09BN4R0
Order 'cap ceramic 4.0pf 50v np0 0603 - CC0603CRNP09BN4R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1053-6-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-2-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-6-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-1-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-6-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-1-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-6-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-1-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-2-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-6-ND.
Send this link via E-Mail
Help With This Screen