IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA - Integrated Circuits (ICs)
| Digi-Key Part Number | ZR78L048GCT-ND |
1 10 100 500 |
1.61000 1.20600 .72360 .56280 |
Extended Price
1.61 12.06 72.36 281.40 |
| Manufacturer Part Number | ZR78L048GTA | |||
| Description | IC REG VOLT 4.85V 200MA SOT-223 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZR78L048GTA |
| Vendor | Zetex Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 4.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZR78L048GTA ZR78L048GTA ZR78L048GCT ND ZR78L048GCTND ZR78L048GCT |
ZR78L048GTA Specification Sheet
IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA (ZR78L048GCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA
Order 'ic reg volt 4.85v 200ma sot-223 - ZR78L048GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L048GCT-ND.
IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA
Order 'ic reg volt 4.85v 200ma sot-223 - ZR78L048GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L048GDKR-ND.
IC REG VOLT 4.85V 200MA SOT-223 - ZR78L048GTA
Order 'ic reg volt 4.85v 200ma sot-223 - ZR78L048GTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L048GTR-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L085GCT-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L085GDKR-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L085GTR-ND.
IC REF VOLT PREC 2.5V 5% SOT-223 - ZRT025GC1TA
Order 'ic ref volt prec 2.5v 5% sot-223 - ZRT025GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025GC1CT-ND.
IC REF VOLT PREC 2.5V 5% SOT-223 - ZRT025GC1TA
Order 'ic ref volt prec 2.5v 5% sot-223 - ZRT025GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025GC1DKR-ND.
IC REF VOLT PREC 2.5V 5% SOT-223 - ZRT025GC1TA
Order 'ic ref volt prec 2.5v 5% sot-223 - ZRT025GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT025GC1TR-ND.
IC REF VOLT PREC 4V 1% SOT-223 - ZRT040GC1TA
Order 'ic ref volt prec 4v 1% sot-223 - ZRT040GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT040GC1CT-ND.
IC REF VOLT PREC 4V 1% SOT-223 - ZRT040GC1TA
Order 'ic ref volt prec 4v 1% sot-223 - ZRT040GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT040GC1DKR-ND.
IC REF VOLT PREC 4V 1% SOT-223 - ZRT040GC1TA
Order 'ic ref volt prec 4v 1% sot-223 - ZRT040GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT040GC1TR-ND.
IC REF VOLT PREC 5V 1% SOT-223 - ZRT050GC1TA
Order 'ic ref volt prec 5v 1% sot-223 - ZRT050GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT050GC1CT-ND.
IC REF VOLT PREC 5V 1% SOT-223 - ZRT050GC1TA
Order 'ic ref volt prec 5v 1% sot-223 - ZRT050GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT050GC1DKR-ND.
IC REF VOLT PREC 5V 1% SOT-223 - ZRT050GC1TA
Order 'ic ref volt prec 5v 1% sot-223 - ZRT050GC1TA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZRT050GC1TR-ND.
Send this link via E-Mail
Help With This Screen