IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C - Integrated Circuits (ICs)
| Digi-Key Part Number | ZR78L048C-ND |
1 10 100 500 1000 2500 5000 10000 25000 |
1.08000 .81000 .48600 .37800 .30600 .27000 .23400 .22500 .21600 |
Extended Price
1.08 8.10 48.60 189.00 306.00 675.00 1170.00 2250.00 5400.00 |
| Manufacturer Part Number | ZR78L048C | |||
| Description | IC REG VOLT 4.85V 200MA TO-92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZR78L048C |
| Vendor | Zetex Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Regulator Topology | Positive Fixed |
| Current - Output | 200mA |
| Voltage - Output | 4.85V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZR78L048C ZR78L048C |
ZR78L048C Specification Sheet
IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C (ZR78L048C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG VOLT 4.85V 200MA TO-92 - ZR78L048C
Order 'ic reg volt 4.85v 200ma to-92 - ZR78L048C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L048C-ND.
IC REG VOLT 8.5V 200MA TO-92 - ZR78L085C
Order 'ic reg volt 8.5v 200ma to-92 - ZR78L085C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L085C-ND.
IC REG VOLT 3.3V 200MA TO-92 - ZR78L033C
Order 'ic reg volt 3.3v 200ma to-92 - ZR78L033C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L033C-ND.
IC REG VOLT 3V 200MA TO-92 - ZR78L03C
Order 'ic reg volt 3v 200ma to-92 - ZR78L03C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L03C-ND.
IC REG VOLT 4V 200MA TO-92 - ZR78L04C
Order 'ic reg volt 4v 200ma to-92 - ZR78L04C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L04C-ND.
IC REG VOLT 6V 200MA TO-92 - ZR78L06C
Order 'ic reg volt 6v 200ma to-92 - ZR78L06C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L06C-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L085GCT-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L085GDKR-ND.
IC REG VOLT 8.5V 200MA SOT-223 - ZR78L085GTA
Order 'ic reg volt 8.5v 200ma sot-223 - ZR78L085GTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L085GTR-ND.
IC REG VOLT 8V 200MA TO-92 - ZR78L08C
Order 'ic reg volt 8v 200ma to-92 - ZR78L08C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L08C-ND.
IC REG VOLT 9V 200MA TO-92 - ZR78L09C
Order 'ic reg volt 9v 200ma to-92 - ZR78L09C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L09C-ND.
IC REG VOLT 10V 200MA TO-92 - ZR78L10C
Order 'ic reg volt 10v 200ma to-92 - ZR78L10C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L10C-ND.
IC REG VOLT 12V 200MA TO-92 - ZR78L12C
Order 'ic reg volt 12v 200ma to-92 - ZR78L12C' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZR78L12C-ND.
IC REG VOLT 2.85V 200MA SOT-223 - ZR78L028GTA
Order 'ic reg volt 2.85v 200ma sot-223 - ZR78L028GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L028GCT-ND.
IC REG VOLT 2.85V 200MA SOT-223 - ZR78L028GTA
Order 'ic reg volt 2.85v 200ma sot-223 - ZR78L028GTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZR78L028GDKR-ND.
Send this link via E-Mail
Help With This Screen