IC REGULATOR LDO 5V DSO-14 - TLE4299 GMV33 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLE4299 GMV33-ND |
2500 |
1.11813 |
Extended Price
2795.32 |
| Manufacturer Part Number | TLE4299 GMV33 | |||
| Description | IC REGULATOR LDO 5V DSO-14 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE4299 GMV33 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DSO-14 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE4299 GMV33 TLE4299 GMV33 |
TLE4299 GMV33 Specification Sheet
IC REGULATOR LDO 5V DSO-14 - TLE4299 GMV33 (TLE4299 GMV33-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REGULATOR LDO 5V DSO-14 - TLE4299 GMV33
Order 'ic regulator ldo 5v dso-14 - TLE4299 GMV33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4299 GMV33-ND.
IC REGULATOR LDO 3.3V DSO-8 - TLE4299 GV33
Order 'ic regulator ldo 3.3v dso-8 - TLE4299 GV33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4299 GV33-ND.
IC REGULATOR LDO 5V PDSO-14 - TLE7273G V50
Order 'ic regulator ldo 5v pdso-14 - TLE7273G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE7273G V50-ND.
IC REGULATOR LDO 5V SOT-223 - TLE4264-2G
Order 'ic regulator ldo 5v sot-223 - TLE4264-2G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4264-2G-ND.
IC REGULATOR LDO 5V SOT-223 - TLE4266-2G
Order 'ic regulator ldo 5v sot-223 - TLE4266-2G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4266-2G-ND.
IC REGULATOR LDO 5V SOT-223 - TLE4266G
Order 'ic regulator ldo 5v sot-223 - TLE4266G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4266G-ND.
IC REGULATOR LDO 5V TO-263-7 - TLE4267GM
Order 'ic regulator ldo 5v to-263-7 - TLE4267GM' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267GM-ND.
IC REGULATOR LDO 5V TO-263-7 - TLE4267G
Order 'ic regulator ldo 5v to-263-7 - TLE4267G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267GINTR-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4267
Order 'ic regulator ldo 5v to220-7 - TLE4267' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4270D
Order 'ic regulator ldo 5v dpak-5 - TLE4270D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270D-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270
Order 'ic regulator ldo 5v to220-5 - TLE4270' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270S
Order 'ic regulator ldo 5v to220-5 - TLE4270S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270S-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4271-2
Order 'ic regulator ldo 5v to220-7 - TLE4271-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4271-2-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4271-2S
Order 'ic regulator ldo 5v to220-7 - TLE4271-2S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4271-2S-ND.
IC REGULATOR LDO 5V TO-220 - TLE4274 V10
Order 'ic regulator ldo 5v to-220 - TLE4274 V10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274 V10-ND.
Send this link via E-Mail
Help With This Screen