IC REG LDO 5V 150MA DSO-14 - TLE4299GM
| Digi-Key Part Number | TLE4299GMINTR-ND |
2500 5000 10000 |
1.10838 1.08707 1.06575 |
Extended Price
2770.95 5435.35 10657.50 |
| Manufacturer Part Number | TLE4299GM | |||
| Description | IC REG LDO 5V 150MA DSO-14 | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE4299GM |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DSO-14 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE4299GM TLE4299GM TLE4299GMINTR ND TLE4299GMINTRND TLE4299GMINTR |
TLE4299GM Specification Sheet
IC REG LDO 5V 150MA DSO-14 - TLE4299GM (TLE4299GMINTR-ND)
Related parts:IC REG LDO 5V 150MA DSO-14 - TLE4299GM
Order 'ic reg ldo 5v 150ma dso-14 - TLE4299GM' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4299GMINTR-ND.
IC REG LDO 5V 150MA DSO-14 - TLE4299GM
Order 'ic reg ldo 5v 150ma dso-14 - TLE4299GM' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4299GMINCT-ND.
IC REG LDO 5V 150MA DSO-14 - TLE4299GM
Order 'ic reg ldo 5v 150ma dso-14 - TLE4299GM' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4299GMINDKR-ND.
IC REG LDO 5V 200MA DSO-14 - TLE4278G
Order 'ic reg ldo 5v 200ma dso-14 - TLE4278G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4278GINTR-ND.
IC REG LDO 5V 200MA DSO-14 - TLE4278G
Order 'ic reg ldo 5v 200ma dso-14 - TLE4278G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4278GINCT-ND.
IC REG LDO 5V 200MA DSO-14 - TLE4278G
Order 'ic reg ldo 5v 200ma dso-14 - TLE4278G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4278GINDKR-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5
Order 'ic reg ldo 5v 150ma 8-soic - LT1121ACS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5#PBF
Order 'ic reg ldo 5v 150ma 8-soic - LT1121ACS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5#PBF-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5#TR
Order 'ic reg ldo 5v 150ma 8-soic - LT1121ACS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5#TR-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121ACS8-5#TRPBF
Order 'ic reg ldo 5v 150ma 8-soic - LT1121ACS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121ACS8-5#TRPBF-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121AIS8-5
Order 'ic reg ldo 5v 150ma 8-soic - LT1121AIS8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121AIS8-5-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121AIS8-5#PBF
Order 'ic reg ldo 5v 150ma 8-soic - LT1121AIS8-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121AIS8-5#PBF-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121AIS8-5#TR
Order 'ic reg ldo 5v 150ma 8-soic - LT1121AIS8-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121AIS8-5#TR-ND.
IC REG LDO 5V 150MA 8-SOIC - LT1121AIS8-5#TRPBF
Order 'ic reg ldo 5v 150ma 8-soic - LT1121AIS8-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121AIS8-5#TRPBF-ND.
IC REG LDO 5V 150MA 8-DIP - LT1121CN8-5
Order 'ic reg ldo 5v 150ma 8-dip - LT1121CN8-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1121CN8-5-ND.
Send this link via E-Mail
Help With This Screen