IC REGULATOR LDO 5V SCT595-5 - TLE4296G V50
| Digi-Key Part Number | TLE4296G V50-ND |
3000 |
.47763 |
Extended Price
1432.89 |
| Manufacturer Part Number | TLE4296G V50 | |||
| Description | IC REGULATOR LDO 5V SCT595-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE4296G V50 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SCT595-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 30mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE4296G V50 TLE4296G V50 |
TLE4296G V50 Specification Sheet
IC REGULATOR LDO 5V SCT595-5 - TLE4296G V50 (TLE4296G V50-ND)
Related parts:IC REGULATOR LDO 5V SCT595-5 - TLE4296G V50
Order 'ic regulator ldo 5v sct595-5 - TLE4296G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V50-ND.
IC REGULATOR LDO 5V SCT595-5 - TLE4296-2G V50
Order 'ic regulator ldo 5v sct595-5 - TLE4296-2G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296-2G V50-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4276D V50
Order 'ic regulator ldo 5v dpak-5 - TLE4276D V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276D V50-ND.
IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30
Order 'ic regulator ldo 3v sct595-5 - TLE4296G V30' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V30-ND.
IC REGULATOR LDO 3.3V SCT595-5 - TLE4296G V33
Order 'ic regulator ldo 3.3v sct595-5 - TLE4296G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V33-ND.
IC REGULATOR LDO 5V TO220-5-122 - TLE4276G V50
Order 'ic regulator ldo 5v to220-5-122 - TLE4276G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276G V50-ND.
IC REGULATOR LDO 5V TO220-5-43 - TLE4276S V50
Order 'ic regulator ldo 5v to220-5-43 - TLE4276S V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276S V50-ND.
IC REGULATOR LDO 5V TO220-5-3 - TLE4276 V50
Order 'ic regulator ldo 5v to220-5-3 - TLE4276 V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276 V50-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4270D
Order 'ic regulator ldo 5v dpak-5 - TLE4270D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270D-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270
Order 'ic regulator ldo 5v to220-5 - TLE4270' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270S
Order 'ic regulator ldo 5v to220-5 - TLE4270S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270S-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4275D
Order 'ic regulator ldo 5v dpak-5 - TLE4275D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275D-ND.
IC REGULATOR LDO 5V TO263-5 - TLE4275G
Order 'ic regulator ldo 5v to263-5 - TLE4275G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275GINTR-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275
Order 'ic regulator ldo 5v to220-5 - TLE4275' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275S
Order 'ic regulator ldo 5v to220-5 - TLE4275S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275S-ND.
Send this link via E-Mail
Help With This Screen