Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REGULATOR LDO 3.3V SCT595-5 - TLE4296G V33

Digi-Key Part Number TLE4296G V33-ND
Price Break
3000
Unit Price
.47763
Extended Price
1432.89
Manufacturer Part NumberTLE4296G V33
DescriptionIC REGULATOR LDO 3.3V SCT595-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLE4296G V33
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSCT595-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output30mA
Voltage - Output3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLE4296G V33
TLE4296G V33

TLE4296G V33 Specification Sheet

Image of IC REGULATOR LDO 3.3V SCT595-5 - TLE4296G V33

IC REGULATOR LDO 3.3V SCT595-5 - TLE4296G V33 (TLE4296G V33-ND)

Related parts:
IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30
 Order 'ic regulator ldo 3v sct595-5 - TLE4296G V30' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V30-ND.
IC REGULATOR LDO 3.3V SCT595-5 - TLE4296G V33
 Order 'ic regulator ldo 3.3v sct595-5 - TLE4296G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V33-ND.
IC REGULATOR LDO 3.3V SOT-223 - TLE4266-2GS V33
 Order 'ic regulator ldo 3.3v sot-223 - TLE4266-2GS V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4266-2GS V33-ND.
IC REG LDO 100MA 3V SOT23-5 - ADP3309ARTZ-3REEL7
 Order 'ic reg ldo 100ma 3v sot23-5 - ADP3309ARTZ-3REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ARTZ-3REEL7-ND.
IC REGULATOR LDO 5V 1A TO220FP-5 - BA05ST
 Order 'ic regulator ldo 5v 1a to220fp-5 - BA05ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05ST-ND.
IC REGULATOR LDO 5V 1A TO220FP-5 - BA05ST-V5
 Order 'ic regulator ldo 5v 1a to220fp-5 - BA05ST-V5' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05ST-V5-ND.
IC REGULATOR LDO 7V 1A TO220FP-5 - BA07ST
 Order 'ic regulator ldo 7v 1a to220fp-5 - BA07ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07ST-ND.
IC REGULATOR LDO 9V 1A TO220FP-5 - BA09ST
 Order 'ic regulator ldo 9v 1a to220fp-5 - BA09ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09ST-ND.
IC REGULATOR LDO ADJ TO-263-5 - LM2931CS/NOPB
 Order 'ic regulator ldo adj to-263-5 - LM2931CS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931CS-ND.
IC REGULATOR LDO ADJ TO-220-5 - LM2931CT/NOPB
 Order 'ic regulator ldo adj to-220-5 - LM2931CT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931CTNS-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB
 Order 'ic regulator ldo 1a to-263-5 - LM2941CS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CS-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941CSX/NOPB
 Order 'ic regulator ldo 1a to-263-5 - LM2941CSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CSXTR-ND.
IC REGULATOR LDO 1A TO-220-5 - LM2941CT/NOPB
 Order 'ic regulator ldo 1a to-220-5 - LM2941CT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CT-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941S/NOPB
 Order 'ic regulator ldo 1a to-263-5 - LM2941S/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941S-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941SX/NOPB
 Order 'ic regulator ldo 1a to-263-5 - LM2941SX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2941SXCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REGULATOR LDO 3.3V SCT595-5 - TLE4296-2G V33 Next: IC REGULATOR LDO 3.3V SOT-223 - LD1117AS33TR