Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30

Digi-Key Part Number TLE4296G V30-ND
Price Break
3000
Unit Price
.47763
Extended Price
1432.89
Manufacturer Part NumberTLE4296G V30
DescriptionIC REGULATOR LDO 3V SCT595-5
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLE4296G V30
VendorInfineon Technologies
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Package / CaseSCT595-5
PackagingTape & Reel (TR)
Regulator TopologyPositive Fixed
Current - Output30mA
Voltage - Output3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLE4296G V30
TLE4296G V30

TLE4296G V30 Specification Sheet

Image of IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30

IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30 (TLE4296G V30-ND)

Related parts:
IC REGULATOR LDO 3V SCT595-5 - TLE4296G V30
 Order 'ic regulator ldo 3v sct595-5 - TLE4296G V30' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V30-ND.
IC REGULATOR LDO 3.3V SCT595-5 - TLE4296G V33
 Order 'ic regulator ldo 3.3v sct595-5 - TLE4296G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V33-ND.
IC REGULATOR LDO 5V SCT595-5 - TLE4296G V50
 Order 'ic regulator ldo 5v sct595-5 - TLE4296G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296G V50-ND.
IC REGULATOR LDO 3.3V SCT595-5 - TLE4295G V33
 Order 'ic regulator ldo 3.3v sct595-5 - TLE4295G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4295G V33-ND.
IC REGULATOR LDO 3.3V SCT595-5 - TLE4296-2G V33
 Order 'ic regulator ldo 3.3v sct595-5 - TLE4296-2G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296-2G V33-ND.
IC REGULATOR LDO 5V SCT595-5 - TLE4296-2G V50
 Order 'ic regulator ldo 5v sct595-5 - TLE4296-2G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296-2G V50-ND.
IC REGULATOR LDO DUAL DPAK-5 - TLE4476D
 Order 'ic regulator ldo dual dpak-5 - TLE4476D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4476D-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4270D
 Order 'ic regulator ldo 5v dpak-5 - TLE4270D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270D-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270
 Order 'ic regulator ldo 5v to220-5 - TLE4270' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270S
 Order 'ic regulator ldo 5v to220-5 - TLE4270S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270S-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4275D
 Order 'ic regulator ldo 5v dpak-5 - TLE4275D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275D-ND.
IC REGULATOR LDO 5V TO263-5 - TLE4275G
 Order 'ic regulator ldo 5v to263-5 - TLE4275G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275GINTR-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275
 Order 'ic regulator ldo 5v to220-5 - TLE4275' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275S
 Order 'ic regulator ldo 5v to220-5 - TLE4275S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275S-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4276D V50
 Order 'ic regulator ldo 5v dpak-5 - TLE4276D V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276D V50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC REGULATOR LDO 3V DPAK - LD1117DT30 Next: IC REGULATOR LDO 5.0V 8-SOIC - LK115D50-TR