IC REGULATOR LDO 3.3V SCT595-5 - TLE4296-2G V33
| Digi-Key Part Number | TLE4296-2G V33-ND |
3000 |
.47763 |
Extended Price
1432.89 |
| Manufacturer Part Number | TLE4296-2G V33 | |||
| Description | IC REGULATOR LDO 3.3V SCT595-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLE4296-2G V33 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SCT595-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 30mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLE4296 2G V33 TLE42962G V33 |
TLE4296-2G V33 Specification Sheet
IC REGULATOR LDO 3.3V SCT595-5 - TLE4296-2G V33 (TLE4296-2G V33-ND)
Related parts :IC REGULATOR LDO 3.3V SCT595-5 - TLE4296-2G V33
Order 'ic regulator ldo 3.3v sct595-5 - TLE4296-2G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296-2G V33-ND.
IC REGULATOR LDO 5V SCT595-5 - TLE4296-2G V50
Order 'ic regulator ldo 5v sct595-5 - TLE4296-2G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4296-2G V50-ND.
IC REG LDO 100MA 3V SOT23-5 - ADP3309ARTZ-3REEL7
Order 'ic reg ldo 100ma 3v sot23-5 - ADP3309ARTZ-3REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3309ARTZ-3REEL7-ND.
IC REGULATOR LDO 5V 1A TO220FP-5 - BA05ST
Order 'ic regulator ldo 5v 1a to220fp-5 - BA05ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05ST-ND.
IC REGULATOR LDO 5V 1A TO220FP-5 - BA05ST-V5
Order 'ic regulator ldo 5v 1a to220fp-5 - BA05ST-V5' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA05ST-V5-ND.
IC REGULATOR LDO 7V 1A TO220FP-5 - BA07ST
Order 'ic regulator ldo 7v 1a to220fp-5 - BA07ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07ST-ND.
IC REGULATOR LDO 9V 1A TO220FP-5 - BA09ST
Order 'ic regulator ldo 9v 1a to220fp-5 - BA09ST' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA09ST-ND.
IC REGULATOR LDO ADJ TO-263-5 - LM2931CS/NOPB
Order 'ic regulator ldo adj to-263-5 - LM2931CS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931CS-ND.
IC REGULATOR LDO ADJ TO-220-5 - LM2931CT/NOPB
Order 'ic regulator ldo adj to-220-5 - LM2931CT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2931CTNS-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941CS/NOPB
Order 'ic regulator ldo 1a to-263-5 - LM2941CS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CS-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941CSX/NOPB
Order 'ic regulator ldo 1a to-263-5 - LM2941CSX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CSXTR-ND.
IC REGULATOR LDO 1A TO-220-5 - LM2941CT/NOPB
Order 'ic regulator ldo 1a to-220-5 - LM2941CT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941CT-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941S/NOPB
Order 'ic regulator ldo 1a to-263-5 - LM2941S/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941S-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941SX/NOPB
Order 'ic regulator ldo 1a to-263-5 - LM2941SX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2941SXCT-ND.
IC REGULATOR LDO 1A TO-263-5 - LM2941SX/NOPB
Order 'ic regulator ldo 1a to-263-5 - LM2941SX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2941SXTR-ND.
Send this link via E-Mail
Help With This Screen