CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
| Digi-Key Part Number | 311-1048-2-ND |
4000 12000 24000 |
.01224 .00952 .00904 |
Extended Price
48.96 114.24 216.96 |
| Manufacturer Part Number | CC0603CRNP09BNR50 | |||
| Description | CAP CERAMIC .5PF 50V NP0 0603 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0603CRNP09BNR50 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.500 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.810 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 1.60 mm [Typ] |
| L2 | 0.250 mm [Min] |
| L2 | 0.650 mm [Max] |
| L3 | 0.250 mm [Min] |
| L3 | 0.650 mm [Max] |
| L4 | 0.400 mm [Min] |
| T | 0.730 mm [Min] |
| T | 0.870 mm [Max] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0603CRNP09BNR50 CC0603CRNP09BNR50 311 1048 2 ND 31110482ND 311-1048-2 |
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50 (311-1048-2-ND)
Related parts :CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0603 - CC0603CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-1-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0603 - CC0603CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - CC0603CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0603 - CC0603CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1048-6-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
Order 'cap ceramic .5pf 50v np0 0603 - C0603C508C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-1-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
Order 'cap ceramic .5pf 50v np0 0603 - C0603C508C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-2-ND.
CAP CERAMIC .5PF 50V NP0 0603 - C0603C508C5GACTU
Order 'cap ceramic .5pf 50v np0 0603 - C0603C508C5GACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1044-6-ND.
CAP CERAMIC 470PF 50V NP0 0603 - CC0603GRNP09BN471
Order 'cap ceramic 470pf 50v np0 0603 - CC0603GRNP09BN471' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0603CG471G9B200-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-1-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-2-ND.
CAP CERAMIC .5PF 50V NP0 0402 - CC0402CRNP09BNR50
Order 'cap ceramic .5pf 50v np0 0402 - CC0402CRNP09BNR50' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1001-6-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0603 - CC0603CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-1-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0603 - CC0603CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-2-ND.
CAP CERAMIC 1.0PF 50V NP0 0603 - CC0603CRNP09BN1R0
Order 'cap ceramic 1.0pf 50v np0 0603 - CC0603CRNP09BN1R0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1049-6-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0603 - CC0603CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-1-ND.
CAP CERAMIC 1.5PF 50V NP0 0603 - CC0603CRNP09BN1R5
Order 'cap ceramic 1.5pf 50v np0 0603 - CC0603CRNP09BN1R5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1050-2-ND.
Send this link via E-Mail
Help With This Screen