IC REG LDO 1.8V 1A TO-252 - TLE4284DV18T
| Digi-Key Part Number | TLE4284DV18T-ND |
2500 |
.79612 |
Extended Price
1990.30 |
| Manufacturer Part Number | TLE4284DV18T | |||
| Description | IC REG LDO 1.8V 1A TO-252 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE4284DV18T |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | DPak (TO-252) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1A |
| Voltage - Output | 1.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE4284DV18T TLE4284DV18T |
IC REG LDO 1.8V 1A TO-252 - TLE4284DV18T (TLE4284DV18T-ND)
Related parts:IC REG LDO ADJ VOLT 1A TO-252 - TLE4284DVT
Order 'ic reg ldo adj volt 1a to-252 - TLE4284DVT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4284DVT-ND.
IC REG LDO 1.8V 1A TO-252 - TLE4284DV18T
Order 'ic reg ldo 1.8v 1a to-252 - TLE4284DV18T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4284DV18T-ND.
IC REG LDO 2.6V 1A TO-252 - TLE4284DV26T
Order 'ic reg ldo 2.6v 1a to-252 - TLE4284DV26T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4284DV26T-ND.
IC REG LDO 3.3V 1A TO-252 - TLE4284DV33T
Order 'ic reg ldo 3.3v 1a to-252 - TLE4284DV33T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4284DV33T-ND.
IC REG LDO 5.0V 1A TO-252 - TLE4284DV50T
Order 'ic reg ldo 5.0v 1a to-252 - TLE4284DV50T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4284DV50T-ND.
IC REG LDO 3.3V 400MA TO-252 - TLE4274DV33T
Order 'ic reg ldo 3.3v 400ma to-252 - TLE4274DV33T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274DV33T-ND.
IC REG LDO 5.0V 400MA TO-252 - TLE4274DV50T
Order 'ic reg ldo 5.0v 400ma to-252 - TLE4274DV50T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274DV50T-ND.
IC REG LDO DUAL 5V/2.6V PDSO-12 - TLE7469G V52
Order 'ic reg ldo dual 5v/2.6v pdso-12 - TLE7469G V52' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE7469G V52-ND.
IC REG LDO DUAL 5V/3.3V PDSO-12 - TLE7469G V53
Order 'ic reg ldo dual 5v/3.3v pdso-12 - TLE7469G V53' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE7469G V53-ND.
IC REG LDO 5.0V 150MA PDSO20 - TLE4269GLT
Order 'ic reg ldo 5.0v 150ma pdso20 - TLE4269GLT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4269GLT-ND.
IC REG LDO 5.0V 150MA PDSO14 - TLE4269GMT
Order 'ic reg ldo 5.0v 150ma pdso14 - TLE4269GMT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4269GMT-ND.
IC REG LDO 5.0V 150MA PDSO8 - TLE4269GT
Order 'ic reg ldo 5.0v 150ma pdso8 - TLE4269GT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4269GT-ND.
IC REG LDO 2.5V 400MA SOT-223 - TLE4274GSV25T
Order 'ic reg ldo 2.5v 400ma sot-223 - TLE4274GSV25T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274GSV25T-ND.
IC REG LDO 3.3V 400MA SOT223-4 - TLE4274GSV33T
Order 'ic reg ldo 3.3v 400ma sot223-4 - TLE4274GSV33T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274GSV33T-ND.
IC REG LDO 10V 400MA TO-220 - TLE4274G V10
Order 'ic reg ldo 10v 400ma to-220 - TLE4274G V10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4274G V10-ND.
Send this link via E-Mail
Help With This Screen