0.1µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB104
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104 - Capacitors
| Digi-Key Part Number | 311-1047-6-ND |
10 100 500 1000 |
.05900 .03510 .02026 .01404 |
Extended Price
0.59 3.51 10.13 14.04 |
| Manufacturer Part Number | CC0402ZRY5V7BB104 | |||
| Description | CAP .10UF 16V CERAMIC Y5V 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0402ZRY5V7BB104 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0402ZRY5V7BB104 CC0402ZRY5V7BB104 311 1047 6 ND 31110476ND 311-1047-6 |
CC0402ZRY5V7BB104 Specification Sheet
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104 (311-1047-6-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB1040.1µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1047-1-ND.
0.1µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1047-6-ND.
0.1µF Ceramic Capacitor Yageo 0402 (1005 metric) 16V CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1047-2-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1043-1-ND.
0.022µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1043-6-ND.
0.033µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1044-1-ND.
0.033µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1044-6-ND.
10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1045-1-ND.
10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1045-6-ND.
0.047µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB473
Order 'cap 47000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1046-1-ND.
0.047µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB473
Order 'cap 47000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1046-6-ND.
0.1µF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402V104ZXJCW1BC
Order 'cap .10uf 16v ceramic y5v 0402 - VJ0402V104ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1222CT-ND.
0.1µF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402V104ZXJCW1BC
Order 'cap .10uf 16v ceramic y5v 0402 - VJ0402V104ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1222DKR-ND.
0.1µF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C104Z4VACTU
Order 'cap .10uf 16v ceramic y5v 0402 - C0402C104Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1043-1-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402V103ZXJCW1BC
Order 'cap 10000pf 16v ceramic y5v 0402 - VJ0402V103ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1218CT-ND.
Options for 0.1µF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB104
Send this link via E-Mail
Help With This Screen
