IC REGULATOR LDO 5V TO220-7 - TLE4271-2S - Integrated Circuits (ICs)
| Digi-Key Part Number | TLE4271-2S-ND |
500 |
1.76900 |
Extended Price
884.50 |
| Manufacturer Part Number | TLE4271-2S | |||
| Description | IC REGULATOR LDO 5V TO220-7 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE4271-2S |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-7 |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 550mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE4271 2S TLE42712S |
TLE4271-2S Specification Sheet
IC REGULATOR LDO 5V TO220-7 - TLE4271-2S (TLE4271-2S-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REGULATOR LDO 5V TO220-7 - TLE4271-2S
Order 'ic regulator ldo 5v to220-7 - TLE4271-2S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4271-2S-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4271-2
Order 'ic regulator ldo 5v to220-7 - TLE4271-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4271-2-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4267
Order 'ic regulator ldo 5v to220-7 - TLE4267' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270
Order 'ic regulator ldo 5v to220-5 - TLE4270' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270S
Order 'ic regulator ldo 5v to220-5 - TLE4270S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270S-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275
Order 'ic regulator ldo 5v to220-5 - TLE4275' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275S
Order 'ic regulator ldo 5v to220-5 - TLE4275S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275S-ND.
IC REGULATOR LDO 5V TO220-5-122 - TLE4276G V50
Order 'ic regulator ldo 5v to220-5-122 - TLE4276G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276G V50-ND.
IC REGULATOR LDO 5V TO220-5-43 - TLE4276S V50
Order 'ic regulator ldo 5v to220-5-43 - TLE4276S V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276S V50-ND.
IC REGULATOR LDO 5V TO220-5-3 - TLE4276 V50
Order 'ic regulator ldo 5v to220-5-3 - TLE4276 V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276 V50-ND.
IC REGULATOR LDO 5V TO-263-7 - TLE4267GM
Order 'ic regulator ldo 5v to-263-7 - TLE4267GM' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267GM-ND.
IC REGULATOR LDO 5V TO-263-7 - TLE4267G
Order 'ic regulator ldo 5v to-263-7 - TLE4267G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267GINTR-ND.
IC REGULATOR LDO 5V TO-263-7 - TLE4267G
Order 'ic regulator ldo 5v to-263-7 - TLE4267G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4267GINCT-ND.
IC REGULATOR LDO 5V TO-263-7 - TLE4267G
Order 'ic regulator ldo 5v to-263-7 - TLE4267G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4267GINDKR-ND.
IC REGULATOR LDO 5V SOT-223 - TLE4264-2G
Order 'ic regulator ldo 5v sot-223 - TLE4264-2G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4264-2G-ND.
Send this link via E-Mail
Help With This Screen