IC REGULATOR LDO 5V TO220-5 - TLE4270S
| Digi-Key Part Number | TLE4270S-ND |
500 |
1.59486 |
Extended Price
797.43 |
| Manufacturer Part Number | TLE4270S | |||
| Description | IC REGULATOR LDO 5V TO220-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLE4270S |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Regulator Topology | Positive Fixed |
| Current - Output | 650mA |
| Voltage - Output | 5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE4270S TLE4270S |
TLE4270S Specification Sheet
IC REGULATOR LDO 5V TO220-5 - TLE4270S (TLE4270S-ND)
Related parts:IC REGULATOR LDO 5V TO220-5 - TLE4270
Order 'ic regulator ldo 5v to220-5 - TLE4270' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4270S
Order 'ic regulator ldo 5v to220-5 - TLE4270S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270S-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275
Order 'ic regulator ldo 5v to220-5 - TLE4275' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275-ND.
IC REGULATOR LDO 5V TO220-5 - TLE4275S
Order 'ic regulator ldo 5v to220-5 - TLE4275S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275S-ND.
IC REGULATOR LDO 5V TO220-5-122 - TLE4276G V50
Order 'ic regulator ldo 5v to220-5-122 - TLE4276G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276G V50-ND.
IC REGULATOR LDO 5V TO220-5-43 - TLE4276S V50
Order 'ic regulator ldo 5v to220-5-43 - TLE4276S V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276S V50-ND.
IC REGULATOR LDO 5V TO220-5-3 - TLE4276 V50
Order 'ic regulator ldo 5v to220-5-3 - TLE4276 V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276 V50-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4267
Order 'ic regulator ldo 5v to220-7 - TLE4267' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4267-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4270D
Order 'ic regulator ldo 5v dpak-5 - TLE4270D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270D-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4271-2
Order 'ic regulator ldo 5v to220-7 - TLE4271-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4271-2-ND.
IC REGULATOR LDO 5V TO220-7 - TLE4271-2S
Order 'ic regulator ldo 5v to220-7 - TLE4271-2S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4271-2S-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4275D
Order 'ic regulator ldo 5v dpak-5 - TLE4275D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275D-ND.
IC REGULATOR LDO 5V TO263-5 - TLE4275G
Order 'ic regulator ldo 5v to263-5 - TLE4275G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275GINTR-ND.
IC REGULATOR LDO 5V DPAK-5 - TLE4276D V50
Order 'ic regulator ldo 5v dpak-5 - TLE4276D V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276D V50-ND.
IC REGULATOR LDO 10V TO220-5-122 - TLE4276G V10
Order 'ic regulator ldo 10v to220-5-122 - TLE4276G V10' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276G V10-ND.
Send this link via E-Mail
Help With This Screen