Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4270G
IC VOLT REG LDO 5V P-TO263-5 - TLE4270G - Integrated Circuits (ICs)
| Digi-Key Part Number | TLE4270GINTR-ND |
1000 5000 10000 |
1.60100 1.45800 1.41800 |
Extended Price
1601.00 7290.00 14180.00 |
| Manufacturer Part Number | TLE4270G | |||
| Description | IC VOLT REG LDO 5V P-TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4270G
| Technical/Catalog Information | TLE4270G |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLE4270G TLE4270G TLE4270GINTR ND TLE4270GINTRND TLE4270GINTR |
IC VOLT REG LDO 5V P-TO263-5 - TLE4270G (TLE4270GINTR-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4270GInfineon Technologies (VA) Voltage Regulator - Linear Integrated Circuit (ics) TLE4270G
Order 'ic volt reg ldo 5v p-to263-5 - TLE4270G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4270GINCT-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4270G
Order 'ic volt reg ldo 5v p-to263-5 - TLE4270G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270GINTR-ND.
Infineon Technologies (VA) Voltage Regulator - Linear Integrated Circuit (ics) TLE4270G
Order 'ic reg ldo 5v p-to263-5 - TLE4270G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4270GINDKR-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4675G
Order 'ic reg ldo 5v 400ma to263-5 - TLE4675G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4675G-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4270-2S
Order 'ic reg ldo 5v 550ma to220-5 - TLE4270-2S' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4270-2S-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE42744G V50
Order 'ic reg ldo 5v 400ma to263-3 - TLE42744G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE42744G V50-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE42754D
Order 'ic reg ldo 5v 450ma to252-5 - TLE42754D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE42754D-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4275G V33
Order 'ic reg ldo 3.3v 400ma to263-5 - TLE4275G V33' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4275G V33-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4276-2GV
Order 'ic reg ldo adj 400ma to263-5 - TLE4276-2GV' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4276-2GV-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE42764GV
Order 'ic reg ldo adj 400ma to263-5 - TLE42764GV' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE42764GV-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4285G
Order 'ic reg ldo 5v 15ma sct595-5 - TLE4285G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4285GTR-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4294G V50
Order 'ic reg ldo 5v 30ma sct595-5 - TLE4294G V50' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4294G V50TR-ND.
Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4675D
Order 'ic reg ldo 5v 400ma to252-5 - TLE4675D' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4675DTR-ND.
Infineon Technologies (VA) Voltage Regulator - Linear Integrated Circuit (ics) TLE4285G
Order 'ic reg ldo 5v 15ma sct595-5 - TLE4285G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4285GCT-ND.
Infineon Technologies (VA) Voltage Regulator - Linear Integrated Circuit (ics) TLE4285G
Order 'ic reg ldo 5v 15ma sct595-5 - TLE4285G' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number TLE4285GDKR-ND.
Options for Infineon Technologies Voltage Regulator - Linear Integrated Circuit (ics) TLE4270G
Send this link via E-Mail
Help With This Screen
