CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103
| Digi-Key Part Number | 311-1045-1-ND |
10 100 500 1000 |
.04800 .02810 .01620 .01123 |
Extended Price
0.48 2.81 8.10 11.23 |
| Manufacturer Part Number | CC0402ZRY5V7BB103 | |||
| Description | CAP 10000PF 16V CERAMIC Y5V 0402 | |||
| Quantity Available | 63080 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0402ZRY5V7BB103 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0402ZRY5V7BB103 CC0402ZRY5V7BB103 311 1045 1 ND 31110451ND 311-1045-1 |
CC0402ZRY5V7BB103 Specification Sheet
CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103 (311-1045-1-ND)
Related parts 10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1045-1-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1045-6-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1045-2-ND.
CAP 10000PF 16V CERAMIC X7R 0402 - CC0402KRX7R7BB103
Order 'cap 10000pf 16v ceramic x7r 0402 - CC0402KRX7R7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1042-1-ND.
CAP 10000PF 16V CERAMIC X7R 0402 - CC0402KRX7R7BB103
Order 'cap 10000pf 16v ceramic x7r 0402 - CC0402KRX7R7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1042-6-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - VJ0402V103ZXJCW1BC
Order 'cap 10000pf 16v ceramic y5v 0402 - VJ0402V103ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1218CT-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - VJ0402V103ZXJCW1BC
Order 'cap 10000pf 16v ceramic y5v 0402 - VJ0402V103ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1218DKR-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1043-1-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1043-6-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1044-1-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1044-6-ND.
CAP 47000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB473
Order 'cap 47000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1046-1-ND.
CAP 47000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB473
Order 'cap 47000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB473' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1046-6-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1047-1-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB104
Order 'cap .10uf 16v ceramic y5v 0402 - CC0402ZRY5V7BB104' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1047-6-ND.
Options for 10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103
Send this link via E-Mail
Help With This Screen
