CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333 - Capacitors
| Digi-Key Part Number | 311-1044-6-ND |
10 100 500 1000 |
.08800 .05200 .03000 .02080 |
Extended Price
0.88 5.20 15.00 20.80 |
| Manufacturer Part Number | CC0402ZRY5V7BB333 | |||
| Description | CAP 33000PF 16V CERAMIC Y5V 0402 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0402ZRY5V7BB333 |
| Vendor | Yageo |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 0.033 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V (F) |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Digi-Reel |
| Height | 51.000 mm [Max] |
| Length | 1.020 mm [Typ] |
| Width | 0.510 mm [Typ] |
| Shape | Rectangular |
| A | 180.000 mm [Typ] |
| L1 | 1.02 mm [Typ] |
| L2 | 0.203 mm [Min] |
| L2 | 0.305 mm [Max] |
| L3 | 0.203 mm [Min] |
| L3 | 0.305 mm [Max] |
| L4 | 0.406 mm [Min] |
| T | 0.450 mm [Min] |
| T | 0.550 mm [Max] |
| T | 0.500 mm [Typ] |
| W | 0.500 mm [Typ] |
| W1 | 8.40 mm [Nom] |
| W2 | 14.40 mm [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
CC0402ZRY5V7BB333 CC0402ZRY5V7BB333 311 1044 6 ND 31110446ND 311-1044-6 |
CC0402ZRY5V7BB333 Specification Sheet
CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333 (311-1044-6-ND) - Capacitors
Related parts Capacitors:CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1044-1-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1044-2-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB333
Order 'cap 33000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB333' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1044-6-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - C0402C333Z4VACTU
Order 'cap 33000pf 16v ceramic y5v 0402 - C0402C333Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1041-1-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - C0402C333Z4VACTU
Order 'cap 33000pf 16v ceramic y5v 0402 - C0402C333Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1041-2-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - VJ0402V333ZXJCW1BC
Order 'cap 33000pf 16v ceramic y5v 0402 - VJ0402V333ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1220CT-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - VJ0402V333ZXJCW1BC
Order 'cap 33000pf 16v ceramic y5v 0402 - VJ0402V333ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1220DKR-ND.
CAP 33000PF 16V CERAMIC Y5V 0402 - VJ0402V333ZXJCW1BC
Order 'cap 33000pf 16v ceramic y5v 0402 - VJ0402V333ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1220TR-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1043-1-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1043-2-ND.
CAP 22000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB223
Order 'cap 22000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB223' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1043-6-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1045-1-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1045-2-ND.
CAP 10000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1045-6-ND.
CAP 47000PF 16V CERAMIC Y5V 0402 - CC0402ZRY5V7BB473
Order 'cap 47000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB473' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1046-1-ND.
Send this link via E-Mail
Help With This Screen