IC VOLT REG LDO 3.0V SOT23-5 - TK71630SCL - Integrated Circuits (ICs)
| Digi-Key Part Number | TK71630SCLCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TK71630SCL | |||
| Description | IC VOLT REG LDO 3.0V SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TK71630SCL |
| Vendor | Toko America Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3V |
| Operating Temperature | -30°C ~ 80°C |
| Voltage - Input | 1.8 ~ 12 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK71630SCL TK71630SCL TK71630SCLCT ND TK71630SCLCTND TK71630SCLCT |
TK71630SCL Specification Sheet
IC VOLT REG LDO 3.0V SOT23-5 - TK71630SCL (TK71630SCLCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLT REG LDO 3.0V SOT23-5 - TK71630SCL
Order 'ic volt reg ldo 3.0v sot23-5 - TK71630SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71630SCLCT-ND.
IC VOLT REG LDO 3.0V SOT23-5 - TK71630SCL
Order 'ic volt reg ldo 3.0v sot23-5 - TK71630SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71630SCLTR-ND.
IC VOLT REG LDO 2.5V SOT23-5 - TK71625SCL
Order 'ic volt reg ldo 2.5v sot23-5 - TK71625SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71625SCLCT-ND.
IC VOLT REG LDO 2.5V SOT23-5 - TK71625SCL
Order 'ic volt reg ldo 2.5v sot23-5 - TK71625SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71625SCLTR-ND.
IC VOLT REG LDO 2.7V SOT23-5 - TK71627SCL
Order 'ic volt reg ldo 2.7v sot23-5 - TK71627SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71627SCLTR-ND.
IC VOLT REG LDO 2.8V SOT23-5 - TK71628SCL
Order 'ic volt reg ldo 2.8v sot23-5 - TK71628SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71628SCLTR-ND.
IC VOLT REG LDO 3.2V SOT23-5 - TK71632SCL
Order 'ic volt reg ldo 3.2v sot23-5 - TK71632SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71632SCLCT-ND.
IC VOLT REG LDO 3.2V SOT23-5 - TK71632SCL
Order 'ic volt reg ldo 3.2v sot23-5 - TK71632SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71632SCLTR-ND.
IC VOLT REG LDO 3.3V SOT23-5 - TK71633SCL
Order 'ic volt reg ldo 3.3v sot23-5 - TK71633SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71633SCLCT-ND.
IC VOLT REG LDO 3.3V SOT23-5 - TK71633SCL
Order 'ic volt reg ldo 3.3v sot23-5 - TK71633SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71633SCLTR-ND.
IC VOLT REG LDO 3.5V SOT23-5 - TK71635SCL
Order 'ic volt reg ldo 3.5v sot23-5 - TK71635SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71635SCLCT-ND.
IC VOLT REG LDO 3.5V SOT23-5 - TK71635SCL
Order 'ic volt reg ldo 3.5v sot23-5 - TK71635SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71635SCLTR-ND.
IC VOLT REG LDO 3.6V SOT23-5 - TK71636SCL
Order 'ic volt reg ldo 3.6v sot23-5 - TK71636SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71636SCLCT-ND.
IC VOLT REG LDO 3.6V SOT23-5 - TK71636SCL
Order 'ic volt reg ldo 3.6v sot23-5 - TK71636SCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK71636SCLTR-ND.
IC VOLT REG LDO 4.0V SOT23-5 - TK71640SCL
Order 'ic volt reg ldo 4.0v sot23-5 - TK71640SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71640SCLCT-ND.
Send this link via E-Mail
Help With This Screen
