IC VOLT REG LDO 3.8V SOT23-3 - TK71538SCL - Integrated Circuits (ICs)
| Digi-Key Part Number | TK71538SCLCT-ND |
1 10 100 500 |
1.50000 1.08000 .97000 .86000 |
Extended Price
1.50 10.80 97.00 430.00 |
| Manufacturer Part Number | TK71538SCL | |||
| Description | IC VOLT REG LDO 3.8V SOT23-3 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TK71538SCL |
| Vendor | Toko America (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK71538SCL TK71538SCL TK71538SCLCT ND TK71538SCLCTND TK71538SCLCT |
TK71538SCL Specification Sheet
IC VOLT REG LDO 3.8V SOT23-3 - TK71538SCL (TK71538SCLCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC VOLT REG LDO 3.8V SOT23-3 - TK71538SCL
Order 'ic volt reg ldo 3.8v sot23-3 - TK71538SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71538SCLCT-ND.
IC VOLT REG LDO 2.5V SOT23-3 - TK71525SCL
Order 'ic volt reg ldo 2.5v sot23-3 - TK71525SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71525SCLCT-ND.
IC VOLT REG LDO 2.8V SOT23-3 - TK71528SCL
Order 'ic volt reg ldo 2.8v sot23-3 - TK71528SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71528SCLCT-ND.
IC VOLT REG LDO 3.0V SOT23-3 - TK71530SCL
Order 'ic volt reg ldo 3.0v sot23-3 - TK71530SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71530SCLCT-ND.
IC VOLT REG LDO 3.2V SOT23-3 - TK71532SCL
Order 'ic volt reg ldo 3.2v sot23-3 - TK71532SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71532SCLCT-ND.
IC VOLT REG LDO 3.3V SOT23-3 - TK71533SCL
Order 'ic volt reg ldo 3.3v sot23-3 - TK71533SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71533SCLCT-ND.
IC VOLT REG LDO 3.5V SOT23-3 - TK71535SCL
Order 'ic volt reg ldo 3.5v sot23-3 - TK71535SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71535SCLCT-ND.
IC VOLT REG LDO 3.6V SOT23-3 - TK71536SCL
Order 'ic volt reg ldo 3.6v sot23-3 - TK71536SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71536SCLCT-ND.
IC VOLT REG LDO 4.0V SOT23-3 - TK71540SCL
Order 'ic volt reg ldo 4.0v sot23-3 - TK71540SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71540SCLCT-ND.
IC VOLT REG LDO 4.7V SOT23-3 - TK71547SCL
Order 'ic volt reg ldo 4.7v sot23-3 - TK71547SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71547SCLCT-ND.
IC VOLT REG LDO 5.0V SOT23-3 - TK71550SCL
Order 'ic volt reg ldo 5.0v sot23-3 - TK71550SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71550SCLCT-ND.
IC VOLT REG LDO 8.0V SOT23-3 - TK71580SCL
Order 'ic volt reg ldo 8.0v sot23-3 - TK71580SCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK71580SCLCT-ND.
IC VOLT REG LDO 5.0V SOT23-3 - TC595002ECBTR
Order 'ic volt reg ldo 5.0v sot23-3 - TC595002ECBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC595002ECBTR-ND.
IC VOLT REG LDO 3.0V SOT23-3 - TC593002ECBTR
Order 'ic volt reg ldo 3.0v sot23-3 - TC593002ECBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC593002ECBTR-ND.
IC VOLT REG LDO 2.5V TO220-3 - TLV2217-25KC
Order 'ic volt reg ldo 2.5v to220-3 - TLV2217-25KC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17624-ND.
Send this link via E-Mail
Help With This Screen