Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3V TK71530SCL
IC VOLT REG LDO 3.0V SOT23-3 - TK71530SCL - Integrated Circuits (ICs)
| Digi-Key Part Number | TK71530SCLCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TK71530SCL | |||
| Description | IC VOLT REG LDO 3.0V SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TK71530SCL |
| Vendor | Toko America Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3V |
| Operating Temperature | -30°C ~ 80°C |
| Voltage - Input | 1.8 ~ 14 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK71530SCL TK71530SCL TK71530SCLCT ND TK71530SCLCTND TK71530SCLCT |
IC VOLT REG LDO 3.0V SOT23-3 - TK71530SCL (TK71530SCLCT-ND) - Integrated Circuits (ICs)
Related parts Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3V TK71530SCLToko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3V TK71530SCL
Order 'ic volt reg ldo 3.0v sot23-3 - TK71530SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71530SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 155mA 3V TK71530ASCL-G
Order 'ic voltage reg ldo 3.0v sot23-3 - TK71530ASCL-G' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TKS71530CT-ND.
Toko America Inc Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 155mA 3V TK71530ASCL-G
Order 'ic voltage reg ldo 3.0v sot23-3 - TK71530ASCL-G' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TKS71530TR-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 2.5V TK71525SCL
Order 'ic volt reg ldo 2.5v sot23-3 - TK71525SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71525SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 2.8V TK71528SCL
Order 'ic volt reg ldo 2.8v sot23-3 - TK71528SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71528SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.2V TK71532SCL
Order 'ic volt reg ldo 3.2v sot23-3 - TK71532SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71532SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TK71533SCL
Order 'ic volt reg ldo 3.3v sot23-3 - TK71533SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71533SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.5V TK71535SCL
Order 'ic volt reg ldo 3.5v sot23-3 - TK71535SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71535SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.6V TK71536SCL
Order 'ic volt reg ldo 3.6v sot23-3 - TK71536SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71536SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.8V TK71538SCL
Order 'ic volt reg ldo 3.8v sot23-3 - TK71538SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71538SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 4V TK71540SCL
Order 'ic volt reg ldo 4.0v sot23-3 - TK71540SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71540SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 4.7V TK71547SCL
Order 'ic volt reg ldo 4.7v sot23-3 - TK71547SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71547SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 5V TK71550SCL
Order 'ic volt reg ldo 5.0v sot23-3 - TK71550SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71550SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 8V TK71580SCL
Order 'ic volt reg ldo 8.0v sot23-3 - TK71580SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71580SCLCT-ND.
Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 150mA 3V TK71630SCL
Order 'ic volt reg ldo 3.0v sot23-5 - TK71630SCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK71630SCLCT-ND.
Options for Toko America Inc (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3V TK71530SCL
Send this link via E-Mail
Help With This Screen
