10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB103
CAP 10000PF 16V CERAMIC X7R 0402 - CC0402KRX7R7BB103 - Capacitors
| Digi-Key Part Number | 311-1042-6-ND |
10 100 500 1000 |
.05800 .03430 .01976 .01370 |
Extended Price
0.58 3.43 9.88 13.70 |
| Manufacturer Part Number | CC0402KRX7R7BB103 | |||
| Description | CAP 10000PF 16V CERAMIC X7R 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CC0402KRX7R7BB103 |
| Vendor | Yageo (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CC0402KRX7R7BB103 CC0402KRX7R7BB103 311 1042 6 ND 31110426ND 311-1042-6 |
CC0402KRX7R7BB103 Specification Sheet
CAP 10000PF 16V CERAMIC X7R 0402 - CC0402KRX7R7BB103 (311-1042-6-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB10310000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB103
Order 'cap 10000pf 16v ceramic x7r 0402 - CC0402KRX7R7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1042-1-ND.
10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB103
Order 'cap 10000pf 16v ceramic x7r 0402 - CC0402KRX7R7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1042-6-ND.
10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1045-1-ND.
10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402ZRY5V7BB103
Order 'cap 10000pf 16v ceramic y5v 0402 - CC0402ZRY5V7BB103' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1045-6-ND.
10000pF Ceramic Capacitor Yageo 0402 (1005 metric) 16V CC0402KRX7R7BB103
Order 'cap 10000pf 16v ceramic x7r 0402 - CC0402KRX7R7BB103' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1042-2-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402Y103KXJCW1BC
Order 'cap 10000pf 16v ceramic x7r 0402 - VJ0402Y103KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1217CT-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402Y103KXJCW1BC
Order 'cap 10000pf 16v ceramic x7r 0402 - VJ0402Y103KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1217DKR-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402V103ZXJCW1BC
Order 'cap 10000pf 16v ceramic y5v 0402 - VJ0402V103ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1218CT-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) 0402 (1005 metric) 16V VJ0402V103ZXJCW1BC
Order 'cap 10000pf 16v ceramic y5v 0402 - VJ0402V103ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1218DKR-ND.
10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C103K4RACTU
Order 'cap 10000pf 16v ceramic x7r 0402 - C0402C103K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1038-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C103K4RACTU
Order 'cap 10000pf 16v ceramic x7r 0402 - C0402C103K4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1038-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C103J4RACTU
Order 'cap 10000pf 16v ceramic x7r 0402 - C0402C103J4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1039-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 16V C0402C103J4RACTU
Order 'cap 10000pf 16v ceramic x7r 0402 - C0402C103J4RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1039-6-ND.
5600pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB562
Order 'cap 5600pf 16v ceramic x7r 0402 - CC0402KRX7R7BB562' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1040-1-ND.
5600pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB562
Order 'cap 5600pf 16v ceramic x7r 0402 - CC0402KRX7R7BB562' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1040-6-ND.
Options for 10000pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 16V CC0402KRX7R7BB103
Send this link via E-Mail
Help With This Screen
