IC VOLTAGE REG 3.5V 100MA MFP-8 - TK11635NT - Integrated Circuits (ICs)
| Digi-Key Part Number | TK11635TB-ND |
1000 |
.81200 |
Extended Price
812.00 |
| Manufacturer Part Number | TK11635NT | |||
| Description | IC VOLTAGE REG 3.5V 100MA MFP-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TK11635NT |
| Vendor | Toko America Inc |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK11635NT TK11635NT TK11635TB ND TK11635TBND TK11635TB |
IC VOLTAGE REG 3.5V 100MA MFP-8 - TK11635NT (TK11635TB-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLTAGE REG 3.5V 100MA MFP-8 - TK11635NT
Order 'ic voltage reg 3.5v 100ma mfp-8 - TK11635NT' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11635TB-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
Order 'ic volt reg neg 5v 100ma 8-soic - LM79L05ACM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACM-ND.
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACMX/NOPB
Order 'ic volt reg neg 5v 100ma 8-soic - LM79L05ACMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM79L05ACMXTR-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805AK
Order 'ic voltage reg pos 5v to-3 - SG7805AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805AK-ND.
IC VOLTAGE REG POS 5V TO-3 - SG7805K
Order 'ic voltage reg pos 5v to-3 - SG7805K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7805K-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905AK
Order 'ic voltage reg neg 5v to-3 - SG7905AK' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905AK-ND.
IC VOLTAGE REG NEG 5V TO-3 - SG7905K
Order 'ic voltage reg neg 5v to-3 - SG7905K' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number SG7905K-ND.
IC REG LDO 5V 100MA RST 8-SOIC - L4949DG
Order 'ic reg ldo 5v 100ma rst 8-soic - L4949DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number L4949DG-ND.
IC REG LDO 5V 100MA RST 8-SOIC - L4949D
Order 'ic reg ldo 5v 100ma rst 8-soic - L4949D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number L4949D-ND.
IC VOLT REG FIXED 5V 100MA TO-92 - UA78L05AILP
Order 'ic volt reg fixed 5v 100ma to-92 - UA78L05AILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11119-5-ND.
VOLTAGE REG POS 5V 100MA TO-92 - AN77L05
Order 'voltage reg pos 5v 100ma to-92 - AN77L05' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L05-ND.
VOLTAGE REG POS 5V 100MA TO-92 - AN78L05
Order 'voltage reg pos 5v 100ma to-92 - AN78L05' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN78L05-ND.
VOLTAGE REG NEG 5V 100MA TO-92 - AN79L05
Order 'voltage reg neg 5v 100ma to-92 - AN79L05' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN79L05-ND.
VOLTAGE REG POS 5V 100MA TO-92 - MC78L05BP-AP
Order 'voltage reg pos 5v 100ma to-92 - MC78L05BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MC78L05BP-APMSCT-ND.
VOLTAGE REG POS 5V 100MA TO-92 - MC78L05BP-AP
Order 'voltage reg pos 5v 100ma to-92 - MC78L05BP-AP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MC78L05BP-APMSTB-ND.
Send this link via E-Mail
Help With This Screen