VOLTAGE REG 3.5 70MA SOT-23L - TK11435MTL - Integrated Circuits (ICs)
| Digi-Key Part Number | TK11435CT-ND |
1 10 100 500 |
1.49000 1.40500 1.31700 1.14580 |
Extended Price
1.49 14.05 131.70 572.90 |
| Manufacturer Part Number | TK11435MTL | |||
| Description | VOLTAGE REG 3.5 70MA SOT-23L | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TK11435MTL |
| Vendor | Toko America Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23L |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 70mA |
| Voltage - Output | 3.5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK11435MTL TK11435MTL TK11435CT ND TK11435CTND TK11435CT |
VOLTAGE REG 3.5 70MA SOT-23L - TK11435MTL (TK11435CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :VOLTAGE REG 3.5 70MA SOT-23L - TK11435MTL
Order 'voltage reg 3.5 70ma sot-23l - TK11435MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11435CT-ND.
VOLTAGE REG 3.5 70MA SOT-23L - TK11435MTL
Order 'voltage reg 3.5 70ma sot-23l - TK11435MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11435TR-ND.
VOLTAGE REG 2.5 V 260MA SOT 23L - TK11325BMCL
Order 'voltage reg 2.5 v 260ma sot 23l - TK11325BMCL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK11325CT-ND.
VOLTAGE REG 2.0 70MA SOT-23L - TK11420MTL
Order 'voltage reg 2.0 70ma sot-23l - TK11420MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11420CT-ND.
IC VOLTAGE REG 2.0V 70MA SOT-23L - TK11420MTL
Order 'ic voltage reg 2.0v 70ma sot-23l - TK11420MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11420TR-ND.
VOLTAGE REG 2.5 70MA SOT-23L - TK11425MTL
Order 'voltage reg 2.5 70ma sot-23l - TK11425MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11425CT-ND.
VOLTAGE REG 2.5 70MA SOT-23L - TK11425MTL
Order 'voltage reg 2.5 70ma sot-23l - TK11425MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11425TR-ND.
IC VOLTAGE REG 3.0V 70MA SOT-23L - TK11430MTL
Order 'ic voltage reg 3.0v 70ma sot-23l - TK11430MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11430TR-ND.
VOLTAGE REG 3.2 70MA SOT-23L - TK11432MTL
Order 'voltage reg 3.2 70ma sot-23l - TK11432MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11432CT-ND.
IC VOLTAGE REG 3.2V 70MA SOT-23L - TK11432MTL
Order 'ic voltage reg 3.2v 70ma sot-23l - TK11432MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11432TR-ND.
VOLTAGE REG 4.0 70MA SOT-23L - TK11440MTL
Order 'voltage reg 4.0 70ma sot-23l - TK11440MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11440CT-ND.
IC VOLTAGE REG 4.0V 70MA SOT-23L - TK11440MTL
Order 'ic voltage reg 4.0v 70ma sot-23l - TK11440MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11440TR-ND.
VOLTAGE REG 4.5 70MA SOT-23L - TK11445MTL
Order 'voltage reg 4.5 70ma sot-23l - TK11445MTL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11445CT-ND.
VOLTAGE REG 4.5 70MA SOT-23L - TK11445MTL
Order 'voltage reg 4.5 70ma sot-23l - TK11445MTL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11445TR-ND.
VOLTAGE REG 4.7 70MA SOT-23L - TK11447MTL
Order 'voltage reg 4.7 70ma sot-23l - TK11447MTL' online from Digi-Key. Manufactured by Toko America (VA). Digi-Key part number TK11447CT-ND.
Send this link via E-Mail
Help With This Screen