IC REG VOLT 3.7V 150MA SOT-23L - TK11237BMCL - Integrated Circuits (ICs)
| Digi-Key Part Number | TK11237CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TK11237BMCL | |||
| Description | IC REG VOLT 3.7V 150MA SOT-23L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TK11237BMCL |
| Vendor | Toko America Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23L-6 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 3.7V |
| Operating Temperature | -30°C ~ 80°C |
| Voltage - Input | 5.2 ~ 16 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | - |
| Current Short Circuit (Isc) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TK11237BMCL TK11237BMCL TK11237CT ND TK11237CTND TK11237CT |
IC REG VOLT 3.7V 150MA SOT-23L - TK11237BMCL (TK11237CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG VOLT 3.7V 150MA SOT-23L - TK11237BMCL
Order 'ic reg volt 3.7v 150ma sot-23l - TK11237BMCL' online from Digi-Key. Manufactured by Toko America Inc (VA). Digi-Key part number TK11237CT-ND.
IC REG VOLT 3.7V 150MA SOT-23L - TK11237BMCL
Order 'ic reg volt 3.7v 150ma sot-23l - TK11237BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11237TR-ND.
IC REG VOLT 3.3V 150MA SOT-23L - TK11233BMCL
Order 'ic reg volt 3.3v 150ma sot-23l - TK11233BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11233TR-ND.
IC REG VOLT 5.5V 150MA SOT-23L - TK11255BMCL
Order 'ic reg volt 5.5v 150ma sot-23l - TK11255BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11255TR-ND.
IC REG VOLT 8.0V 150MA SOT-23L - TK11280BMCL
Order 'ic reg volt 8.0v 150ma sot-23l - TK11280BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11280TR-ND.
IC REG VOLT 2.5V 150MA SOT-23L - TK11325BMCL
Order 'ic reg volt 2.5v 150ma sot-23l - TK11325BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11325TR-ND.
IC REG VOLT 2.0V 150MA SOT-23 - TK11320BMCL
Order 'ic reg volt 2.0v 150ma sot-23 - TK11320BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11320TR-ND.
IC REG VOLT 3.0V 150MA SOT-23 - TK11330BMCL
Order 'ic reg volt 3.0v 150ma sot-23 - TK11330BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11330TR-ND.
IC REG VOLT 3.3V 150MA SOT-23 - TK11333BMCL
Order 'ic reg volt 3.3v 150ma sot-23 - TK11333BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11333TR-ND.
IC REG VOLT 4V 150MA SOT-23 - TK11340BMCL
Order 'ic reg volt 4v 150ma sot-23 - TK11340BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11340TR-ND.
IC REG VOLT 4.5V 150MA SOT-23 - TK11345BMCL
Order 'ic reg volt 4.5v 150ma sot-23 - TK11345BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11345TR-ND.
IC REG VOLT 4.8V 150MA SOT-23 - TK11348BMCL
Order 'ic reg volt 4.8v 150ma sot-23 - TK11348BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11348TR-ND.
IC REG VOLT 5V IND SOT-23L - TK11350BMIL
Order 'ic reg volt 5v ind sot-23l - TK11350BMIL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11350BMIL-ND.
IC REG VOLT 5.0V 150MA SOT-23 - TK11350BMCL
Order 'ic reg volt 5.0v 150ma sot-23 - TK11350BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11350TR-ND.
IC REG VOLT LDO 6.0V SOT-23L - TK11360BMCL
Order 'ic reg volt ldo 6.0v sot-23l - TK11360BMCL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK11360BMCL-ND.
Send this link via E-Mail
Help With This Screen
