IC CMOS LDO 2.8V 150MA SOT23A-5 - TC2185-2.8VCTTR - Integrated Circuits (ICs)
| Digi-Key Part Number | TC2185-2.8VCCT-ND |
1 25 100 1000 |
.70000 .62520 .56250 .50000 |
Extended Price
0.70 15.63 56.25 500.00 |
| Manufacturer Part Number | TC2185-2.8VCTTR | |||
| Description | IC CMOS LDO 2.8V 150MA SOT23A-5 | |||
| Quantity Available | 2900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC2185-2.8VCTTR |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23A-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.8V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC2185 2 8VCTTR TC218528VCTTR TC2185 2 8VCCT ND TC218528VCCTND TC2185-2.8VCCT |
TC2185-2.8VCTTR Specification Sheet
IC CMOS LDO 2.8V 150MA SOT23A-5 - TC2185-2.8VCTTR (TC2185-2.8VCCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CMOS LDO 1.8V 150MA SOT23A-5 - TC2185-1.8VCTTR
Order 'ic cmos ldo 1.8v 150ma sot23a-5 - TC2185-1.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-1.8VCCT-ND.
IC CMOS LDO 1.8V 150MA SOT23A-5 - TC2185-1.8VCTTR
Order 'ic cmos ldo 1.8v 150ma sot23a-5 - TC2185-1.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-1.8VCTR-ND.
IC CMOS LDO 2.5V 150MA SOT23A-5 - TC2185-2.5VCTTR
Order 'ic cmos ldo 2.5v 150ma sot23a-5 - TC2185-2.5VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-2.5VCTTR-ND.
IC CMOS LDO 2.7V 150MA SOT23A-5 - TC2185-2.7VCTTR
Order 'ic cmos ldo 2.7v 150ma sot23a-5 - TC2185-2.7VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-2.7VCTTR-ND.
IC CMOS LDO 2.85V 150MA SOT23A-5 - TC2185-2.85VCTTR
Order 'ic cmos ldo 2.85v 150ma sot23a-5 - TC2185-2.85VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-2.85VCTTR-ND.
IC CMOS LDO 2.8V 150MA SOT23A-5 - TC2185-2.8VCTTR
Order 'ic cmos ldo 2.8v 150ma sot23a-5 - TC2185-2.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-2.8VCCT-ND.
IC CMOS LDO 2.8V 150MA SOT23A-5 - TC2185-2.8VCTTR
Order 'ic cmos ldo 2.8v 150ma sot23a-5 - TC2185-2.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-2.8VCTR-ND.
IC CMOS LDO 3.0V 150MA SOT23A-5 - TC2185-3.0VCTTR
Order 'ic cmos ldo 3.0v 150ma sot23a-5 - TC2185-3.0VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-3.0VCCT-ND.
IC CMOS LDO 3.0V 150MA SOT23A-5 - TC2185-3.0VCTTR
Order 'ic cmos ldo 3.0v 150ma sot23a-5 - TC2185-3.0VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-3.0VCTR-ND.
IC CMOS LDO 3.3V 150MA SOT23A-5 - TC2185-3.3VCTTR
Order 'ic cmos ldo 3.3v 150ma sot23a-5 - TC2185-3.3VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-3.3VCCT-ND.
IC CMOS LDO 3.3V 150MA SOT23A-5 - TC2185-3.3VCTTR
Order 'ic cmos ldo 3.3v 150ma sot23a-5 - TC2185-3.3VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2185-3.3VCTR-ND.
IC CMOS LDO 1.8V 150MA SOT23A-5 - TC2185-1.8VCTTR
Order 'ic cmos ldo 1.8v 150ma sot23a-5 - TC2185-1.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-1.8VCDKR-ND.
IC CMOS LDO 2.8V 150MA SOT23A-5 - TC2185-2.8VCTTR
Order 'ic cmos ldo 2.8v 150ma sot23a-5 - TC2185-2.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-2.8VCDKR-ND.
IC CMOS LDO 3.0V 150MA SOT23A-5 - TC2185-3.0VCTTR
Order 'ic cmos ldo 3.0v 150ma sot23a-5 - TC2185-3.0VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-3.0VCDKR-ND.
IC CMOS LDO 3.3V 150MA SOT23A-5 - TC2185-3.3VCTTR
Order 'ic cmos ldo 3.3v 150ma sot23a-5 - TC2185-3.3VCTTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC2185-3.3VCDKR-ND.
Send this link via E-Mail
Help With This Screen