IC CMSO LDO 3.3V 800MA SOT223-3 - TC2117-3.3VDBTR
| Digi-Key Part Number | TC2117-3.3VDBTR-ND |
4000 |
1.05000 |
Extended Price
4200.00 |
| Manufacturer Part Number | TC2117-3.3VDBTR | |||
| Description | IC CMSO LDO 3.3V 800MA SOT223-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC2117-3.3VDBTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 3.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC2117 3 3VDBTR TC211733VDBTR |
TC2117-3.3VDBTR Specification Sheet
IC CMSO LDO 3.3V 800MA SOT223-3 - TC2117-3.3VDBTR (TC2117-3.3VDBTR-ND)
Related parts:IC REG LDO 200MA 3V 8SOIC - ADP3303ARZ-3
Order 'ic reg ldo 200ma 3v 8soic - ADP3303ARZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3303ARZ-3-ND.
IC REG LDO 250MA 5V 1% SOT223-3 - MIC2954-03WS
Order 'ic reg ldo 250ma 5v 1% sot223-3 - MIC2954-03WS' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2249-ND.
IC REG LDO POS 3.3V 800MA SOT223 - LT1117CST-3.3#TR
Order 'ic reg ldo pos 3.3v 800ma sot223 - LT1117CST-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-3.3#TR-ND.
IC REG LDO POS 5V 800MA SOT223 - LT1117CST-5#TR
Order 'ic reg ldo pos 5v 800ma sot223 - LT1117CST-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117CST-5#TR-ND.
IC REG LDO POS 3.3V 800MA SOT223 - LT1117IST-3.3
Order 'ic reg ldo pos 3.3v 800ma sot223 - LT1117IST-3.3' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-3.3-ND.
IC REG LDO POS 3.3V 800MA SOT223 - LT1117IST-3.3#TR
Order 'ic reg ldo pos 3.3v 800ma sot223 - LT1117IST-3.3#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-3.3#TR-ND.
IC REG LDO POS 5V 800MA SOT223 - LT1117IST-5
Order 'ic reg ldo pos 5v 800ma sot223 - LT1117IST-5' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-5-ND.
IC REG LDO POS 5V 800MA SOT223 - LT1117IST-5#TR
Order 'ic reg ldo pos 5v 800ma sot223 - LT1117IST-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-5#TR-ND.
IC REG LDO POS ADJ 800MA SOT223 - LT1117IST
Order 'ic reg ldo pos adj 800ma sot223 - LT1117IST' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST-ND.
IC REG LDO POS ADJ 800MA SOT223 - LT1117IST#TR
Order 'ic reg ldo pos adj 800ma sot223 - LT1117IST#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1117IST#TR-ND.
IC REG LDO POS 2.5V 800MA SOT223 - LT1118CST-2.5#TR
Order 'ic reg ldo pos 2.5v 800ma sot223 - LT1118CST-2.5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-2.5#TR-ND.
IC REG LDO POS 5V 800MA SOT223 - LT1118CST-5#TR
Order 'ic reg ldo pos 5v 800ma sot223 - LT1118CST-5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1118CST-5#TR-ND.
IC CMSO LDO 1.8V 800MA SOT223-3 - TC2117-1.8VDBTR
Order 'ic cmso ldo 1.8v 800ma sot223-3 - TC2117-1.8VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-1.8VDBTR-ND.
IC CMSO LDO 2.5V 800MA SOT223-3 - TC2117-2.5VDBTR
Order 'ic cmso ldo 2.5v 800ma sot223-3 - TC2117-2.5VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-2.5VDBTR-ND.
IC CMSO LDO 3.0V 800MA SOT223-3 - TC2117-3.0VDBTR
Order 'ic cmso ldo 3.0v 800ma sot223-3 - TC2117-3.0VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-3.0VDBTR-ND.
Send this link via E-Mail
Help With This Screen