IC CMSO LDO 2.5V 800MA DDPAK-3 - TC2117-2.5VEBTR - Integrated Circuits (ICs)
Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5V TC2117-2.5VEBTR
| Digi-Key Part Number | TC2117-2.5VEBTR-ND |
750 |
1.34000 |
Extended Price
1005.00 |
| Manufacturer Part Number | TC2117-2.5VEBTR | |||
| Description | IC CMSO LDO 2.5V 800MA DDPAK-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC2117-2.5VEBTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 800mA |
| Voltage - Output | 2.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 6 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 800mA |
| Current Short Circuit (Isc) | 1.2A |
| Drawing Number | 150; C04-011; EB; 3 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC2117 2 5VEBTR TC211725VEBTR |
TC2117-2.5VEBTR Specification Sheet
IC CMSO LDO 2.5V 800MA DDPAK-3 - TC2117-2.5VEBTR (TC2117-2.5VEBTR-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5V TC2117-2.5VEBTRIC CMSO LDO 2.5V 800MA DDPAK-3 - TC2117-2.5VEBTR
Order 'ic cmso ldo 2.5v 800ma ddpak-3 - TC2117-2.5VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-2.5VEBTR-ND.
IC CMSO LDO 2.5V 800MA SOT223-3 - TC2117-2.5VDBTR
Order 'ic cmso ldo 2.5v 800ma sot223-3 - TC2117-2.5VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-2.5VDBTR-ND.
IC CMOS LDO 2.5V 800MA DDPAK-3 - TC1264-2.5VEBTR
Order 'ic cmos ldo 2.5v 800ma ddpak-3 - TC1264-2.5VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1264-2.5VEBTR-ND.
IC CMSO LDO 1.8V 800MA DDPAK-3 - TC2117-1.8VEBTR
Order 'ic cmso ldo 1.8v 800ma ddpak-3 - TC2117-1.8VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-1.8VEBTR-ND.
IC CMSO LDO 3.0V 800MA DDPAK-3 - TC2117-3.0VEBTR
Order 'ic cmso ldo 3.0v 800ma ddpak-3 - TC2117-3.0VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-3.0VEBTR-ND.
IC CMSO LDO 3.3V 800MA DDPAK-3 - TC2117-3.3VEBTR
Order 'ic cmso ldo 3.3v 800ma ddpak-3 - TC2117-3.3VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-3.3VEBTR-ND.
IC CMSO LDO 1.8V 800MA SOT223-3 - TC2117-1.8VDBTR
Order 'ic cmso ldo 1.8v 800ma sot223-3 - TC2117-1.8VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-1.8VDBTR-ND.
IC CMSO LDO 3.0V 800MA SOT223-3 - TC2117-3.0VDBTR
Order 'ic cmso ldo 3.0v 800ma sot223-3 - TC2117-3.0VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-3.0VDBTR-ND.
IC CMSO LDO 3.3V 800MA SOT223-3 - TC2117-3.3VDBTR
Order 'ic cmso ldo 3.3v 800ma sot223-3 - TC2117-3.3VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2117-3.3VDBTR-ND.
IC CMOS LDO 2.5V 500MA DDPAK-3 - TC1262-2.5VEBTR
Order 'ic cmos ldo 2.5v 500ma ddpak-3 - TC1262-2.5VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1262-2.5VEBTR-ND.
IC CMOS LDO 2.5V 800MA TO220-3 - TC1264-2.5VAB
Order 'ic cmos ldo 2.5v 800ma to220-3 - TC1264-2.5VAB' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1264-2.5VAB-ND.
IC CMOS LDO 2.5V 800MA SOT223-3 - TC1264-2.5VDBTR
Order 'ic cmos ldo 2.5v 800ma sot223-3 - TC1264-2.5VDBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1264-2.5VDBTR-ND.
IC CMOS LDO 1.8V 800MA DDPAK-3 - TC1264-1.8VEBTR
Order 'ic cmos ldo 1.8v 800ma ddpak-3 - TC1264-1.8VEBTR' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC1264-1.8VEBCT-ND.
IC CMOS LDO 1.8V 800MA DDPAK-3 - TC1264-1.8VEBTR
Order 'ic cmos ldo 1.8v 800ma ddpak-3 - TC1264-1.8VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1264-1.8VEBTR-ND.
IC CMOS LDO 3.0V 800MA DDPAK-3 - TC1264-3.0VEBTR
Order 'ic cmos ldo 3.0v 800ma ddpak-3 - TC1264-3.0VEBTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1264-3.0VEBTR-ND.
Options for Microchip Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 800mA 2.5V TC2117-2.5VEBTR
Send this link via E-Mail
Help With This Screen
