IC CMOS LDO 2.7V 100MA SOT23A-5 - TC2015-2.7VCTTR - Integrated Circuits (ICs)
| Digi-Key Part Number | TC2015-2.7VCTTR-ND |
3000 |
.39000 |
Extended Price
1170.00 |
| Manufacturer Part Number | TC2015-2.7VCTTR | |||
| Description | IC CMOS LDO 2.7V 100MA SOT23A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC2015-2.7VCTTR |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23A-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC2015 2 7VCTTR TC201527VCTTR |
TC2015-2.7VCTTR Specification Sheet
IC CMOS LDO 2.7V 100MA SOT23A-5 - TC2015-2.7VCTTR (TC2015-2.7VCTTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CMOS LDO 1.8V 100MA SOT23A-5 - TC2015-1.8VCTTR
Order 'ic cmos ldo 1.8v 100ma sot23a-5 - TC2015-1.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2015-1.8VCTTR-ND.
IC CMOS LDO 2.7V 100MA SOT23A-5 - TC2015-2.7VCTTR
Order 'ic cmos ldo 2.7v 100ma sot23a-5 - TC2015-2.7VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2015-2.7VCTTR-ND.
IC CMOS LDO 2.85V 100MA SOT23A-5 - TC2015-2.85VCTTR
Order 'ic cmos ldo 2.85v 100ma sot23a-5 - TC2015-2.85VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2015-2.85VCTTR-ND.
IC CMOS LDO 2.8V 100MA SOT23A-5 - TC2015-2.8VCTTR
Order 'ic cmos ldo 2.8v 100ma sot23a-5 - TC2015-2.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2015-2.8VCTTR-ND.
IC CMOS LDO 3.0V 100MA SOT23A-5 - TC2015-3.0VCTTR
Order 'ic cmos ldo 3.0v 100ma sot23a-5 - TC2015-3.0VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2015-3.0VCTTR-ND.
IC CMOS LDO 3.3V 100MA SOT23A-5 - TC2015-3.3VCTTR
Order 'ic cmos ldo 3.3v 100ma sot23a-5 - TC2015-3.3VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC2015-3.3VCTTR-ND.
IC FAST LDO REG 2.1V TO-263-5 - UC382TDTR-2
Order 'ic fast ldo reg 2.1v to-263-5 - UC382TDTR-2' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19032-1-ND.
IC FAST LDO REG 2.1V TO-263-5 - UC382TDTR-2
Order 'ic fast ldo reg 2.1v to-263-5 - UC382TDTR-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19032-2-ND.
IC LDO W/SHUTDWN 100MA SOT23A-5 - TC1224-2.8VCTTR
Order 'ic ldo w/shutdwn 100ma sot23a-5 - TC1224-2.8VCTTR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1224-2.8VCTTR-ND.
IC REG LDO 1A 7V SHUTDWN TO252-5 - BA07CC0WFP-E2
Order 'ic reg ldo 1a 7v shutdwn to252-5 - BA07CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07CC0WFP-E2-ND.
IC REG LDO 1A 7V SHTDN TO220FP-5 - BA07CC0WT
Order 'ic reg ldo 1a 7v shtdn to220fp-5 - BA07CC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA07CC0WT-ND.
IC REG LDO 1A 7V SHUTDWN TO252-5 - BA70BC0WFP-E2
Order 'ic reg ldo 1a 7v shutdwn to252-5 - BA70BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA70BC0WFP-E2-ND.
IC REG LDO 1A 7V SHTDN TO220FP-5 - BA70BC0WT
Order 'ic reg ldo 1a 7v shtdn to220fp-5 - BA70BC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA70BC0WT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMCT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMPBFCT-ND.
Send this link via E-Mail
Help With This Screen