IC CMOS LDO 2.7V 150MA SOT23A-5 - TC1185-2.7VCT713
| Digi-Key Part Number | TC11852.7VCT713CT-ND |
1 25 100 1000 |
.77000 .66000 .60500 .57200 |
Extended Price
0.77 16.50 60.50 572.00 |
| Manufacturer Part Number | TC1185-2.7VCT713 | |||
| Description | IC CMOS LDO 2.7V 150MA SOT23A-5 | |||
| Quantity Available | 2898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC1185-2.7VCT713 |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23A-5 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 150mA |
| Voltage - Output | 2.7V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC1185 2 7VCT713 TC118527VCT713 TC11852 7VCT713CT ND TC118527VCT713CTND TC11852.7VCT713CT |
TC1185-2.7VCT713 Specification Sheet
IC CMOS LDO 2.7V 150MA SOT23A-5 - TC1185-2.7VCT713 (TC11852.7VCT713CT-ND)
Related parts:IC CMOS LDO 1.8V 150MA SOT23A-5 - TC1185-1.8VCT713
Order 'ic cmos ldo 1.8v 150ma sot23a-5 - TC1185-1.8VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11851.8VCT713CT-ND.
IC CMOS LDO 1.8V 150MA SOT23A-5 - TC1185-1.8VCT713
Order 'ic cmos ldo 1.8v 150ma sot23a-5 - TC1185-1.8VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC11851.8VCT713TR-ND.
IC CMOS LDO 2.5V 150MA SOT23A-5 - TC1185-2.5VCT713
Order 'ic cmos ldo 2.5v 150ma sot23a-5 - TC1185-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11852.5VCT713CT-ND.
IC CMOS LDO 2.5V 150MA SOT23A-5 - TC1185-2.5VCT713
Order 'ic cmos ldo 2.5v 150ma sot23a-5 - TC1185-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11852.5VCT713DKR-ND.
IC CMOS LDO 2.5V 150MA SOT23A-5 - TC1185-2.5VCT713
Order 'ic cmos ldo 2.5v 150ma sot23a-5 - TC1185-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC11852.5VCT713TR-ND.
IC CMOS LDO 2.6V 150MA SOT23A-5 - TC1185-2.6VCT713
Order 'ic cmos ldo 2.6v 150ma sot23a-5 - TC1185-2.6VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1185-2.6VCT713-ND.
IC CMOS LDO 2.7V 150MA SOT23A-5 - TC1185-2.7VCT713
Order 'ic cmos ldo 2.7v 150ma sot23a-5 - TC1185-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11852.7VCT713CT-ND.
IC CMOS LDO 2.7V 150MA SOT23A-5 - TC1185-2.7VCT713
Order 'ic cmos ldo 2.7v 150ma sot23a-5 - TC1185-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC11852.7VCT713TR-ND.
IC CMOS LDO 3.0V 150MA SOT23A-5 - TC1185-3.0VCT713
Order 'ic cmos ldo 3.0v 150ma sot23a-5 - TC1185-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11853.0VCT713CT-ND.
IC CMOS LDO 3.0V 150MA SOT23A-5 - TC1185-3.0VCT713
Order 'ic cmos ldo 3.0v 150ma sot23a-5 - TC1185-3.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC11853.0VCT713TR-ND.
IC CMOS LDO 3.3V 150MA SOT23A-5 - TC1185-3.3VCT713
Order 'ic cmos ldo 3.3v 150ma sot23a-5 - TC1185-3.3VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11853.3VCT713CT-ND.
IC CMOS LDO 3.3V 150MA SOT23A-5 - TC1185-3.3VCT713
Order 'ic cmos ldo 3.3v 150ma sot23a-5 - TC1185-3.3VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC11853.3VCT713TR-ND.
IC CMOS LDO 3.6V 150MA SOT23A-5 - TC1185-3.6VCT713
Order 'ic cmos ldo 3.6v 150ma sot23a-5 - TC1185-3.6VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1185-3.6VCT713-ND.
IC CMOS LDO 4.0V 150MA SOT23A-5 - TC1185-4.0VCT713
Order 'ic cmos ldo 4.0v 150ma sot23a-5 - TC1185-4.0VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC11854.0VCT713CT-ND.
IC CMOS LDO 4.0V 150MA SOT23A-5 - TC1185-4.0VCT713
Order 'ic cmos ldo 4.0v 150ma sot23a-5 - TC1185-4.0VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC11854.0VCT713TR-ND.
Send this link via E-Mail
Help With This Screen