IC REG LDO 3.6V 100MA SOT23A-5 - TC1015-3.6VCT713 - Integrated Circuits (ICs)
| Digi-Key Part Number | TC1015-3.6VCT713-ND |
3000 |
.45000 |
Extended Price
1350.00 |
| Manufacturer Part Number | TC1015-3.6VCT713 | |||
| Description | IC REG LDO 3.6V 100MA SOT23A-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC1015-3.6VCT713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23A-5 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.6V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC1015 3 6VCT713 TC101536VCT713 |
TC1015-3.6VCT713 Specification Sheet
IC REG LDO 3.6V 100MA SOT23A-5 - TC1015-3.6VCT713 (TC1015-3.6VCT713-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG LDO 1A 6V SHUTDWN TO252-5 - BA06CC0WFP-E2
Order 'ic reg ldo 1a 6v shutdwn to252-5 - BA06CC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06CC0WFP-E2-ND.
IC REG LDO 1A 6V SHTDN TO220FP-5 - BA06CC0WT
Order 'ic reg ldo 1a 6v shtdn to220fp-5 - BA06CC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA06CC0WT-ND.
IC REG LDO 1A 6V SHUTDWN TO252-5 - BA60BC0WFP-E2
Order 'ic reg ldo 1a 6v shutdwn to252-5 - BA60BC0WFP-E2' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA60BC0WFP-E2-ND.
IC REG LDO 1A 6V SHTDN TO220FP-5 - BA60BC0WT
Order 'ic reg ldo 1a 6v shtdn to220fp-5 - BA60BC0WT' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BA60BC0WT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMCT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMPBFCT-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1761ES5-SD#TRMPBFTR-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1761ES5-SD#TRMTR-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRPBF
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1761ES5-SD#TRPBF-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRMPBF
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMPBFDKR-ND.
IC REG LDO ADJ-V 100MA SOT23-5 - LT1761ES5-SD#TRM
Order 'ic reg ldo adj-v 100ma sot23-5 - LT1761ES5-SD#TRM' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT1761ES5-SD#TRMDKR-ND.
IC REG LDO 2.5V 100MA SOT23A-5 - TC1015-2.5VCT713
Order 'ic reg ldo 2.5v 100ma sot23a-5 - TC1015-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC10152.5VCT713CT-ND.
IC REG LDO 2.5V 100MA SOT23A-5 - TC1015-2.5VCT713
Order 'ic reg ldo 2.5v 100ma sot23a-5 - TC1015-2.5VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.5VCT713TR-ND.
IC REG LDO 2.7V 100MA SOT23A-5 - TC1015-2.7VCT713
Order 'ic reg ldo 2.7v 100ma sot23a-5 - TC1015-2.7VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC10152.7VCT713TR-ND.
IC REG LDO 2.85V 100MA SOT23A-5 - TC1015-2.85VCT713
Order 'ic reg ldo 2.85v 100ma sot23a-5 - TC1015-2.85VCT713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC1015-2.85VCT713-ND.
Send this link via E-Mail
Help With This Screen